0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AC7888

RoHS

Each
1+$60.250
5+$58.700
10+$57.150
25+$55.090
100+$51.990
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
77AC3845

RoHS

Each
1+$59.780
5+$58.220
10+$56.670
50+$54.610
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
98Y6351

RoHS

Each
1+$50.360
5+$49.050
10+$47.730
50+$45.980
100+$43.340
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
10.16mm
-
31.75mm
42V
176V
RDD Series
78AC7889

RoHS

Each
1+$60.250
5+$58.700
10+$57.150
25+$55.090
100+$51.990
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
70Y5421

RoHS

Each
1+$50.260
5+$48.950
10+$47.630
25+$45.880
100+$43.260
Railway
DIP
4:1
8W
1 Output
15V
535mA
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
42V
176V
-
70Y5416

RoHS

Each
1+$54.120
5+$52.710
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
70Y5419

RoHS

Each
1+$50.260
5+$48.950
10+$47.630
25+$45.880
100+$43.260
Railway
DIP
4:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
42V
176V
-
70Y5417

RoHS

Each
1+$54.120
5+$52.710
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
70Y5418

RoHS

Each
1+$54.120
5+$52.710
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
70Y5422

RoHS

Each
1+$49.280
5+$47.990
10+$46.710
25+$44.990
100+$42.420
Railway
DIP
4:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
42V
176V
-
98Y6350

RoHS

Each
1+$50.350
5+$49.040
10+$47.720
50+$45.970
100+$43.330
Railway
DIP
4:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
10.16mm
-
31.75mm
42V
176V
RDD Series
98Y6348

RoHS

Each
1+$54.220
5+$52.800
10+$51.380
50+$49.490
100+$48.650
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.2mm
-
31.8mm
42V
176V
RDD Series
78AC7890

RoHS

Each
1+$60.250
5+$58.700
10+$57.150
25+$55.090
100+$51.990
Railway
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
78AC7886

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
77AC3847

RoHS

Each
1+$60.350
5+$58.800
10+$57.240
50+$56.270
Railway
DIP
4:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
77AC3842

RoHS

Each
1+$61.660
5+$60.610
10+$59.550
50+$58.490
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
78AC7891

RoHS

Each
1+$60.250
5+$58.700
10+$57.150
25+$55.090
100+$51.990
Railway
DIP
4:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
77AC3846

RoHS

Each
1+$71.150
25+$68.290
50+$66.700
100+$64.800
250+$62.890
Railway
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
78AC7885

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
98Y6352

RoHS

Each
1+$50.350
5+$49.040
10+$47.720
50+$45.970
100+$43.330
Railway
DIP
4:1
8W
1 Output
15V
535mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
10.16mm
-
31.75mm
42V
176V
RDD Series
78AC7887

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
77AC3843

RoHS

Each
1+$61.660
5+$60.080
10+$58.490
50+$56.380
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
-
Fixed
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
77AC3844

RoHS

Each
1+$75.710
5+$67.310
10+$57.240
50+$56.270
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
77AC3841

RoHS

Each
1+$61.660
5+$60.080
10+$58.490
50+$57.500
Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
28AK0556

RoHS

Each
1+$57.700
100+$51.920
200+$48.290
500+$45.380
1000+$43.100
Railway
DIP
-
20W
2 Output
15V
666mA
-15V
-666mA
-
3kV
110V
-
Fixed, Adjustable
27.6mm
16.4mm
-
27.6mm
42V
176V
AM20CWR-ZK Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER