0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

47 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y8138

RoHS

Each
1+$121.000
5+$117.890
10+$114.790
50+$110.650
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
86T4684

RoHS

Each
1+$70.430
5+$69.610
10+$68.790
50+$62.280
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 20WIN Series
94X2694

RoHS

Each
1+$138.050
5+$134.870
10+$131.680
ITE
DIP
2:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 60N Series
94X2695

RoHS

Each
1+$151.850
5+$148.350
10+$144.860
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
85AJ5192

RoHS

Each
1+$71.700
5+$70.000
10+$68.300
50+$66.090
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
10.2mm
-
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5244

RoHS

Each
1+$160.760
Medical
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
5kV
24V
-
Fixed
36.8mm
12.7mm
-
57.9mm
9V
36V
THM 60WI Series
85AK2572

RoHS

Each
1+$67.680
5+$65.270
10+$64.070
25+$62.790
50+$61.510
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
50.8mm
18V
76V
MGFW30 Series
85AK2569

RoHS

Each
1+$67.070
5+$64.680
10+$63.490
25+$62.220
50+$60.950
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
50.8mm
9V
36V
MGFW30 Series
94X2707

RoHS

Each
1+$181.900
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
-
25.4mm
18V
75V
TEN 60WIN Series
17AC5153

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
27AJ4934

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.6kV
48V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
17AC5146

RoHS

Each
1+$44.300
5+$43.160
10+$42.010
25+$40.490
100+$38.200
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
EN
Fixed
25.4mm
10.4mm
Through Hole
40.64mm
9V
36V
JTD20 Series
76AJ3405

RoHS

Each
1+$189.240
Medical
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Unregulated
5kV
48V
-
Fixed
36.8mm
57.9mm
-
12.7mm
18V
75V
THM 60WI
98Y4016

RoHS

Each
1+$119.330
5+$116.230
10+$113.140
25+$109.010
100+$102.810
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
48V
-
Fixed
25.4mm
11.5mm
Through Hole
50.8mm
18V
75V
JTL60 Series
04R8916

RoHS

Each
1+$71.210
5+$69.360
10+$67.510
25+$65.050
100+$61.350
-
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
48V
-
-
25.4mm
10.1mm
-
50.8mm
18V
75V
JTM20 Series
04R8909

RoHS

Each
1+$72.640
5+$70.760
10+$68.870
25+$66.360
100+$62.590
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
9V
36V
-
51R4860

RoHS

Each
1+$73.080
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 20WIN
45Y2120

RoHS

Each
1+$147.190
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
25.4mm
18V
75V
-
76Y2328

RoHS

Each
18+$79.520
-
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
24V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
10.2mm
Through Hole
25.4mm
9V
36V
-
69AC5431

RoHS

Each
10+$96.300
20+$96.100
Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
40.6mm
9V
36V
REM20-W Series
14AC6913

RoHS

Each
1+$44.920
5+$43.790
10+$42.630
50+$41.110
100+$38.810
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
40.64mm
9V
36V
JTD20 Series
77AC3848

RoHS

Each
1+$77.360
5+$68.780
10+$58.490
50+$57.500
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
68AC5128

RoHS

Each
1+$107.740
5+$95.670
10+$81.190
50+$73.960
Medical
DIP
2:1
20W
2 Output
5V
2A
-5V
2A
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM20 Series
73AC5435

RoHS

Each
1+$93.380
Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
40.6mm
9V
36V
THM 20WI
69AC3274

RoHS

Each
1+$75.390
5+$73.430
10+$71.480
25+$68.870
100+$64.960
Medical
DIP
2:1
20W
2 Output
5V
2A
-5V
2A
Regulated
4kV
12V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
JHM20 Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER