
| Quantity | Price |
|---|---|
| 10+ | $53.240 |
| 25+ | $51.290 |
| 100+ | $48.380 |
Product Information
Product Overview
The KMI series IEC Mineral Insulated Thermocouples. 310 stainless steel models have good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmosphere and typical applications include brick & cement klins, glass industry, heat treatment & annealing furnaces power stations, flues, heat exchangers etc. Inconel® Alloy 600 sheath models have excellent oxidation resistance to 1100°C and typical applications include heat treatment processes, annealing furnaces, chemical reactors, man-made fibre and synthetic fibre production, steam boilers, paper industry etc.
- Wide 2:1 input range
- Fully regulated outputs
- 24 Pin metal case
- 1.5kVDC isolation
- Undervoltage lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV approval
- Compact 1.0" x 0.8" Metal Package
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
ITE
2:1
2 Output
330mA
330mA
1.5kV
Fixed
10mm
25.4mm
18V
No SVHC (15-Jan-2018)
DIP
10W
15V
-15V
-
12V
20.3mm
Through Hole
9V
-
Technical Docs (3)
Alternatives for JCA1012D03
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
