Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(2)
(6)
(13)
Output Current - Output 2
=330mA
1
(4)
(5)
(3)
(1)
(4)
(3)
(4)
(1)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
DC / DC Converter Output Type
(19)
(3)
Output Power Max
(16)
(6)
No. of Outputs
(16)
(6)
Output Voltage - Output 1
(2)
(4)
(16)
Output Current - Output 1
(16)
(4)
(2)
Output Voltage - Output 2
(16)
(6)
Input Ratio
(7)
(15)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 2 | Output Current - Output 3 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$38.240 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$39.100 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
TRACO POWER | Each | 1+$61.970 5+$60.820 10+$59.660 50+$58.150 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+$99.220 5+$97.280 10+$95.340 50+$92.900 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | - | 330mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 30WIN Series | ||||||
TRACO POWER | Each | 1+$61.350 5+$59.370 10+$58.520 50+$56.640 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 10 Series | |||||
XP POWER | Each | 1+$56.110 5+$54.630 10+$53.180 50+$51.230 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
44AC3265 RoHS | TRACO POWER | Each | 1+$54.560 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | ||||
Each | 10+$53.240 25+$51.290 100+$48.380 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | - | ||||||
Each | 10+$90.420 25+$87.120 100+$82.170 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | 15V | -15V | 330mA | -330mA | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 10+$92.230 25+$88.870 100+$83.820 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | 15V | -15V | 330mA | -330mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
Each | 10+$37.330 25+$35.980 100+$33.960 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 10+$92.230 25+$88.870 100+$83.820 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | -15V | 330mA | -330mA | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | - | ||||||
Each | 10+$92.230 25+$88.870 100+$83.820 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | -15V | 330mA | 330mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | JTL Series | ||||||
Each | 10+$37.330 25+$35.980 100+$33.960 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | JTF Series | ||||||
Each | 10+$41.330 20+$40.590 50+$39.850 | - | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 18V | CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 10+$41.420 25+$39.930 100+$37.690 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
90W0639 RoHS | Each | 1+$56.100 5+$54.630 10+$53.180 50+$51.220 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 10+$40.600 25+$39.140 100+$36.940 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$53.240 25+$51.290 100+$48.380 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | - | ||||||
Each | 10+$38.630 20+$38.210 50+$37.790 | - | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 36V | CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 10+$53.870 25+$51.920 100+$49.010 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | - | 330mA | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | - | ||||||
Each | 1+$69.800 100+$62.820 200+$58.420 500+$54.900 1000+$52.160 | - | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | - | 330mA | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | AM30EW-Z Series | ||||||