Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE2048S48Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99Y0827
Product RangeDTE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.570 |
| 5+ | $75.540 |
| 10+ | $73.500 |
| 50+ | $70.790 |
Price for:Each
Minimum: 1
Multiple: 1
$77.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE2048S48Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99Y0827
Product RangeDTE20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 1420mA
Output Voltage - Output 3-
Output Voltage - Output 2-
Output Current - Output 2-
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage3kV
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Width54mm
Height23.3mm
Depth96mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDTE20 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
420mA
Output Voltage - Output 2
-
Output Current - Output 3
-
Isolation Voltage
3kV
Input Voltage DC Nom
48V
DC / DC Converter Mounting
Chassis
Height
23.3mm
Input Voltage DC Min
18V
Product Range
DTE20 Series
DC / DC Converter Type
Module
Output Power Max
20W
Output Voltage - Output 1
48V
Output Voltage - Output 3
-
Output Current - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CB, IEC, UL
DC / DC Converter Output Type
Fixed
Width
54mm
Depth
96mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for DTE2048S48
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
