Isolated Chassis Mount DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Approvals & Standards
=CB, IEC,...
1
(15)
(28)
(2)
(6)
(6)
(12)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(6)
(5)
(4)
No. of Outputs
(15)
Output Voltage - Output 1
(8)
(1)
(2)
(4)
Output Current - Output 1
(3)
(2)
(2)
(1)
(3)
(4)
Output Regulation
(11)
Isolation Voltage
(4)
(11)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$89.540 5+$87.230 10+$84.920 25+$81.830 100+$77.210 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 48V | CB, IEC, UL | Fixed | Chassis | 67.8mm | 38mm | 112mm | 18V | 75V | - | ||||||
Each | 1+$66.580 5+$64.850 10+$63.130 25+$60.820 100+$57.370 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 1+$89.550 5+$87.240 10+$84.930 25+$81.840 100+$77.220 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 1+$105.350 5+$102.630 10+$99.910 25+$96.280 100+$90.840 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 24V | CB, IEC, UL | Fixed | Chassis | 67.8mm | 38mm | 112mm | 9V | 36V | - | ||||||
Each | 1+$78.240 5+$76.210 10+$74.180 25+$71.470 100+$67.410 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 1+$78.240 5+$76.210 10+$74.180 25+$71.470 100+$67.410 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 1+$89.550 5+$87.240 10+$84.930 25+$81.840 100+$77.220 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+$89.090 5+$86.780 10+$84.470 25+$81.380 100+$76.760 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 1+$78.650 5+$76.620 10+$74.590 25+$71.880 100+$67.820 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 1+$89.090 5+$86.780 10+$84.470 25+$81.380 100+$76.760 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 1+$78.650 5+$76.620 10+$74.590 25+$71.880 100+$67.820 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
XP POWER | Each | 1+$138.620 5+$122.890 10+$104.000 50+$94.550 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 48V | CB, IEC, UL | Fixed | Chassis | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+$77.570 5+$75.540 10+$73.500 50+$70.790 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
XP POWER | Each | 1+$117.590 5+$104.200 10+$88.150 50+$80.120 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
XP POWER | Each | 1+$103.650 5+$101.820 10+$100.000 50+$98.190 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 24V | CB, IEC, UL | Fixed | Chassis | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||