0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

91 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5029

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
44AC7367

RoHS

Each
1+$251.010
5+$239.410
10+$229.500
25+$212.980
50+$190.430
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
45Y2265

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+$454.240
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
77Y4559

RoHS

Each
1+$66.580
5+$64.850
10+$63.130
25+$60.820
100+$57.370
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
45Y2280

RoHS

Each
1+$494.540
Railway
Module
4:1
200W
1 Output
48V
4.5A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
99Y0836

RoHS

Each
1+$76.280
ITE
Module
4:1
40W
1 Output
48V
835mA
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
90Y8790

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
48V
835mA
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
44AC7334

RoHS

Each
1+$134.320
5+$128.820
10+$124.820
25+$120.820
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
4kV
24V
-
Fixed
-
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
99Y0860

RoHS

Each
1+$114.180
5+$111.140
10+$108.100
50+$104.020
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
44AC7511

RoHS

Each
1+$223.770
5+$219.290
10+$214.820
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
51R7593

RoHS

Each
1+$235.430
5+$234.810
10+$230.820
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
90Y8798

RoHS

Each
1+$96.830
5+$96.440
10+$96.070
50+$92.960
ITE
Module
4:1
60W
1 Output
48V
1.25A
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
90Y8782

RoHS

Each
1+$70.000
5+$68.270
10+$67.100
50+$65.940
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
44AC7508

RoHS

Each
1+$183.990
5+$169.930
10+$166.530
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7363

RoHS

Each
1+$188.260
5+$184.490
10+$180.730
25+$176.960
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
4kV
110V
-
Fixed
-
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
99Y0819

RoHS

Each
1+$77.570
5+$75.540
10+$73.500
50+$70.790
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
44AC7474

RoHS

Each
1+$101.930
5+$94.160
10+$93.010
25+$91.860
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-200 Series
99Y0852

RoHS

Each
1+$110.900
5+$107.950
10+$104.990
50+$101.080
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
44AC7455

RoHS

Each
1+$446.680
5+$414.850
10+$406.550
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
-
2kV
96V
-
Fixed
-
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7457

RoHS

Each
1+$311.480
5+$305.280
10+$299.080
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
41AH2287

RoHS

Each
1+$61.290
ITE
Module
4:1
6W
1 Output
48V
125mA
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
23AH4402

RoHS

Each
1+$49.990
ITE
Module
4:1
6W
1 Output
48V
125mA
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
45Y2288

RoHS

Each
1+$810.940
Railway
Module
4:1
300W
1 Output
48V
6.3A
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
45Y2261

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER