RF Attenuator ICs:
83 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Frequency Response RF Max
Attenuation Step Size
RF Attenuator Type
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Control Voltage Min
Control Voltage Max
Interfaces
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
Control Bits
RF IC Case Style
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.280 10+ $7.190 25+ $6.810 50+ $6.540 100+ $6.280 More Pricing... | Total:$8.28 Min: 1 / Mult: 1 | 8GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 8GHz | 1dB | 8GHz | - | 1.7dB | 1dB | 1dB | 4bit | - | - | 56dBm | - | - | 3.3V | 31dBm | 5V | 31dBm | - | 4bit | QFN-EP | 15dB | 15dB | QFN-EP | 16Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $169.800 5+ $159.860 10+ $149.920 25+ $143.050 | Total:$169.80 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 40GHz | 2dB | 40GHz | - | 3.4dB | 2dB | 2dB | 4bit | - | - | 50dBm | - | Parallel, SPI | -3.45V | 30dBm | 3.45V | 30dBm | - | 4bit | LGA-EP | 30dB | 30dB | LGA-EP | 16Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $162.800 5+ $153.250 10+ $143.710 25+ $137.100 | Total:$162.80 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 40GHz | 0.5dB | 40GHz | - | 4.6dB | 0.5dB | 0.5dB | 6bit | - | - | 50dBm | - | Parallel, SPI | 3.15V | 30dBm | 3.45V | 30dBm | - | 6bit | LGA-EP | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.840 10+ $6.060 25+ $5.610 50+ $5.370 100+ $5.120 More Pricing... | Total:$7.84 Min: 1 / Mult: 1 | 25GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | 25GHz | - | 25GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | 27dBm | - | 27dBm | - | - | QFN-EP | 2dB | 2dB | QFN-EP | 6Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $8.550 10+ $6.620 25+ $6.150 50+ $5.880 100+ $5.620 More Pricing... | Total:$8.55 Min: 1 / Mult: 1 | 25GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | 25GHz | - | 25GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | 25dBm | - | 25dBm | - | - | QFN-EP | 20dB | 20dB | QFN-EP | 6Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $11.910 10+ $10.340 25+ $9.800 50+ $9.420 100+ $9.050 More Pricing... | Total:$11.91 Min: 1 / Mult: 1 | 8GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | 8GHz | - | 8GHz | Voltage Controlled Attenuator | 2.1dB | - | - | - | - | -5V | 30dBm | 0V | - | - | 8dBm | - | 8dBm | - | - | MSOP-EP | 28dB | 32dB | MSOP-EP | 8Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $13.530 10+ $11.770 25+ $11.150 50+ $10.730 100+ $10.310 More Pricing... | Total:$13.53 Min: 1 / Mult: 1 | 4GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 4GHz | 0.25dB | 4GHz | - | 1.3dB | 0.25dB | 0.25dB | 5bit | - | - | 62dBm | - | - | 2.7V | 32dBm | 5.5V | 32dBm | - | 5bit | LFCSP-EP | 7.75dB | 7.75dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $36.300 10+ $31.730 25+ $30.150 50+ $29.070 100+ $27.990 More Pricing... | Total:$36.30 Min: 1 / Mult: 1 | 8GHz | ZigBee Transceiver | Zigbee Transceiver | 2.2GHz | 2.2GHz | 2.2GHz | 8GHz | 0.5dB | 8GHz | - | 4.5dB | 0.5dB | 0.5dB | 6bit | - | - | 45dBm | - | - | 3V | 25dBm | 5V | 25dBm | - | 6bit | LFCSP-EP | 31.5dB | 31.5dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.030 10+ $9.590 25+ $9.080 50+ $8.730 100+ $8.380 More Pricing... | Total:$11.03 Min: 1 / Mult: 1 | 3.8GHz | ZigBee Transceiver | Zigbee Transceiver | 700MHz | 700MHz | 700MHz | 3.8GHz | 0.5dB | 3.8GHz | - | 2.3dB | 0.5dB | 0.5dB | 5bit | - | - | 52dBm | - | - | 3V | 28dBm | 5V | 28dBm | - | 5bit | MSOP | 15.5dB | 15.5dB | MSOP | 10Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $162.030 5+ $154.790 10+ $147.550 25+ $145.210 | Total:$162.03 Min: 1 / Mult: 1 | 60GHz | ZigBee Transceiver | Zigbee Transceiver | 10MHz | 10MHz | 10MHz | 60GHz | 2dB | 60GHz | - | 4.4dB | 2dB | 2dB | 4bit | - | - | 45dBm | - | Parallel | 3.15V | 24dBm | 3.45V | 24dBm | - | 4bit | LGA-EP | 22dB | 22dB | LGA-EP | 16Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $163.840 5+ $154.230 10+ $144.620 25+ $137.990 | Total:$163.84 Min: 1 / Mult: 1 | 30GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 30GHz | 0.5dB | 30GHz | - | 5dB | 0.5dB | 0.5dB | 5bit | - | - | 45dBm | - | SPI | -5V | 25dBm | 5V | 25dBm | - | 5bit | QFN-EP | 15.5dB | 15.5dB | QFN-EP | 24Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.370 10+ $14.240 25+ $13.500 50+ $13.000 100+ $12.490 More Pricing... | Total:$16.37 Min: 1 / Mult: 1 | 3GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 3GHz | 1dB | 3GHz | - | 1.7dB | 1dB | 1dB | 5bit | 48dBm | - | 48dBm | - | - | 3V | 27dBm | 5V | 27dBm | 5bit | 5bit | LFCSP-EP | 31dB | 31dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||
50AK1755 | ANALOG DEVICES | Each | 1+ $21.950 10+ $19.140 25+ $18.160 50+ $17.490 100+ $16.820 More Pricing... | Total:$21.95 Min: 1 / Mult: 1 | 4GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 4GHz | 0.25dB | 4GHz | - | 1.3dB | 0.25dB | 0.25dB | 5bit | - | - | 62dBm | - | - | 2.7V | 32dBm | 5.5V | 32dBm | - | 5bit | LFCSP-EP | 7.75dB | 7.75dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||
ANALOG DEVICES | Each | 1+ $8.580 10+ $7.450 25+ $7.050 50+ $6.780 100+ $6.510 More Pricing... | Total:$8.58 Min: 1 / Mult: 1 | 3.8GHz | ZigBee Transceiver | Zigbee Transceiver | 700MHz | 700MHz | 700MHz | 3.8GHz | 1dB | 3.8GHz | - | 2.9dB | 1dB | 1dB | 5bit | - | - | 46dBm | - | - | 3V | 28dBm | 5V | 28dBm | - | 5bit | MSOP-EP | 31dB | 31dB | MSOP-EP | 10Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $13.030 10+ $11.320 25+ $10.730 50+ $10.330 100+ $9.920 More Pricing... | Total:$13.03 Min: 1 / Mult: 1 | 7GHz | ZigBee Transceiver | Zigbee Transceiver | 400MHz | 400MHz | 400MHz | 7GHz | 0.5dB | 7GHz | - | 1.8dB | 0.5dB | 0.5dB | 5bit | - | - | 52dBm | - | SPI | 3V | 28dBm | 5.4V | 28dBm | - | 5bit | QFN-EP | 15.5dB | 15.5dB | QFN-EP | 24Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $155.690 5+ $146.540 10+ $137.380 25+ $131.060 | Total:$155.69 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 40GHz | 0.5dB | 40GHz | - | 5.2dB | 0.5dB | 0.5dB | 6bit | - | - | 50dBm | - | Parallel, SPI | -3.45V | 30dBm | 3.45V | 30dBm | - | 6bit | LGA-EP | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $8.940 10+ $7.760 25+ $7.340 50+ $7.070 100+ $6.790 More Pricing... | Total:$8.94 Min: 1 / Mult: 1 | 6GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 6GHz | 1dB | 6GHz | - | 0.9dB | 1dB | 1dB | 3bit | - | - | 55dBm | - | - | 4.5V | 26dBm | 5.5V | 26dBm | - | 3bit | LFCSP-EP | 7dB | 7dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $8.890 10+ $6.900 25+ $6.410 50+ $6.130 100+ $5.860 More Pricing... | Total:$8.89 Min: 1 / Mult: 1 | 25GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | 25GHz | - | 25GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | 26dBm | - | 26dBm | - | - | QFN-EP | 3dB | 3dB | QFN-EP | 6Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.150 10+ $8.810 25+ $8.340 50+ $8.020 100+ $7.700 More Pricing... | Total:$10.15 Min: 1 / Mult: 1 | 6GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 6GHz | 1dB | 6GHz | - | 0.9dB | 1dB | 1dB | 3bit | - | - | 55dBm | - | - | 4.5V | 26dBm | 5.5V | 26dBm | - | 3bit | LFCSP-EP | 7dB | 7dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.910 10+ $10.340 25+ $9.800 50+ $9.420 100+ $9.050 More Pricing... | Total:$11.91 Min: 1 / Mult: 1 | 8GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | 8GHz | - | 8GHz | Voltage Controlled Attenuator | 2.1dB | - | - | - | - | -5V | 30dBm | 0V | - | - | 8dBm | - | 8dBm | - | - | MSOP-EP | 28dB | 32dB | MSOP-EP | 8Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.040 10+ $13.080 25+ $12.400 50+ $11.930 100+ $11.460 More Pricing... | Total:$15.04 Min: 1 / Mult: 1 | 6GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 6GHz | 0.5dB | 6GHz | - | 2.3dB | 0.5dB | 0.5dB | 6bit | - | - | 55dBm | - | Parallel, SPI | 3V | 28dBm | 5V | 28dBm | - | 6bit | LFCSP-EP | 31.5dB | 31.5dB | LFCSP-EP | 24Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $9.720 10+ $8.440 25+ $7.990 50+ $7.680 100+ $7.390 More Pricing... | Total:$9.72 Min: 1 / Mult: 1 | 3.8GHz | ZigBee Transceiver | Zigbee Transceiver | 700MHz | 700MHz | 700MHz | 3.8GHz | 0.5dB | 3.8GHz | - | 2.3dB | 0.5dB | 0.5dB | 5bit | - | - | 52dBm | - | - | 3V | 28dBm | 5V | 28dBm | - | 5bit | MSOP | 15.5dB | 15.5dB | MSOP | 10Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $89.670 5+ $84.250 10+ $78.840 25+ $75.100 50+ $72.530 More Pricing... | Total:$89.67 Min: 1 / Mult: 1 | 30GHz | Transceiver | Transceiver | 5GHz | 5GHz | 5GHz | 30GHz | - | 30GHz | Voltage Controlled Attenuator | 2.5dB | - | - | - | - | -5V | 28dBm | 0V | - | - | 25dBm | - | 25dBm | - | - | LCC-EP | 35dB | 33dB | LCC-EP | 24Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $50.030 5+ $46.930 10+ $43.830 25+ $41.670 50+ $40.200 More Pricing... | Total:$50.03 Min: 1 / Mult: 1 | 14GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | 14GHz | - | 14GHz | Voltage Controlled Attenuator | 2.7dB | - | - | - | - | -5V | 30dBm | 0V | - | - | 10dBm | - | 10dBm | - | - | LFCSP-EP | 30dB | 30dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $137.800 5+ $128.280 10+ $118.750 25+ $114.280 | Total:$137.80 Min: 1 / Mult: 1 | 33GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 33GHz | 0.5dB | 33GHz | - | 5dB | 0.5dB | 0.5dB | 5bit | - | - | 45dBm | - | - | - | 26dBm | 5V | 26dBm | - | 5bit | QFN-EP | 15.5dB | 15.5dB | QFN-EP | 24Pins | 85°C | -40°C | ||||