
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.320 | $9.32 |
| Total Price | $9.32 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 25+ | $7.660 |
| 50+ | $7.370 |
| 100+ | $7.070 |
| 250+ | $6.710 |
| 500+ | $6.580 |
| 1000+ | $6.440 |
| 2500+ | $6.310 |
Product Information
Product Overview
HMC652LP2ETR is a wideband fixed value SMT 50 ohm matched attenuator. This passive attenuator is ideal for military, test equipment, and other wideband applications where extremely flat attenuation, and excellent VSWR vs. frequency are required. This wideband attenuator handle upto +25dBm of input power, and are compatible with high volume surface mount manufacturing techniques. It is widely used in application such as fiber optics, microwave radio, military & space, test & measurement, scientific instruments, RF / microwave circuit prototyping.
- DC - 25GHz wide bandwidth
- Excellent attenuation accuracy
- Attenuator value is 2dB
- Return loss is 22dB (typ) at DC-25GHz bandwidth
- Attenuation tolerance is ±0.5dB (attenuation tolerance is valid over temperature)
- Typical temperature coefficient is 0.0004dB/°C at DC-25GHz bandwidth
- Operating temperature range from -40°C to +85°C
- Packaging style is QFN-EP-6
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
Transceiver
0Hz
25GHz
Fixed Attenuator
-
27dBm
QFN-EP
2dB
2dB
6Pins
-40°C
MSL 1 - Unlimited
25GHz
0Hz
0Hz
25GHz
-
-
27dBm
-
-
QFN-EP
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
