
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC658LP2ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1795 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $7.920 |
| 25+ | $7.500 |
| 50+ | $7.220 |
| 100+ | $6.930 |
| 250+ | $6.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC658LP2ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1795 |
| Technical Datasheet | |
| RF Primary Function | Transceiver |
| RF Primary Function | Transceiver |
| Frequency Max | 25GHz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| Frequency Min | 0Hz |
| Frequency Response RF Max | 25GHz |
| Frequency Response RF Max | 25GHz |
| RF Attenuator Type | Fixed Attenuator |
| Control Step Size | - |
| Third Order Intercept Point IIP3 Typ | - |
| Interfaces | - |
| RF Input Power | 25dBm |
| Input Power Max | 25dBm |
| RF IC Case Style | QFN-EP |
| Control Bits | - |
| Attenuation Typ | 20dB |
| Attenuation Min | - |
| Attenuation Max | 20dB |
| IC Case / Package | QFN-EP |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC658LP2E is a line of wideband fixed value SMT 50 ohm matched attenuator which offers relative attenuation level of 20dB. This passive attenuator is ideal for military, test equipment, and other wideband applications where extremely flat attenuation, and excellent VSWR vs. frequency are required. It is compatible with high volume surface mount manufacturing techniques. This is ideal for fiber optics, microwave radio, military and space, test and measurement, scientific instruments, RF/microwave circuit prototyping.
- Wide bandwidth is DC - 25GHz
- Excellent attenuation accuracy
- Power handling is +25dBm
- 7dB minimum return loss
- 12dB typical return loss
- Attenuation tolerance is ±2dB
- Typical temperature coefficient is 0.0004dB/°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| RF Primary Function | Transceiver |
|---|---|
| Frequency Max | 25GHz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 25GHz |
| RF Attenuator Type | Fixed Attenuator |
| Third Order Intercept Point IIP3 Typ | - |
| RF Input Power | 25dBm |
| RF IC Case Style | QFN-EP |
| Attenuation Typ | 20dB |
| Attenuation Max | 20dB |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| RF Primary Function | Transceiver |
|---|---|
| Frequency Response RF Min | 0Hz |
| Frequency Min | 0Hz |
| Frequency Response RF Max | 25GHz |
| Control Step Size | - |
| Interfaces | - |
| Input Power Max | 25dBm |
| Control Bits | - |
| Attenuation Min | - |
| IC Case / Package | QFN-EP |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
