HMC346AMS8GE
Attenuator, Variable, 0 to 8 GHz, 28 dB Attenuation, 2.1 dB Loss, 8 dBm, -40 to 85 °C, MSOP-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC346AMS8GECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1644 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $11.180 |
| 25+ | $10.600 |
| 50+ | $10.200 |
| 100+ | $9.790 |
| 250+ | $9.310 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC346AMS8GECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1644 |
| Technical Datasheet | |
| RF Primary Function | Transceiver |
| Frequency Max | 8GHz |
| RF Primary Function | Transceiver |
| Frequency Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 8GHz |
| Frequency Response RF Max | 8GHz |
| Insertion Loss | 2.1dB |
| RF Attenuator Type | Voltage Controlled Attenuator |
| Control Step Size | - |
| Control Voltage Min | -5V |
| Third Order Intercept Point IIP3 Typ | 30dBm |
| Interfaces | - |
| Control Voltage Max | 0V |
| Input Power Max | 8dBm |
| RF Input Power | 8dBm |
| Control Bits | - |
| RF IC Case Style | MSOP-EP |
| Attenuation Typ | 28dB |
| Attenuation Min | - |
| Attenuation Max | 32dB |
| IC Case / Package | MSOP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC346AMS8GE is a GaAs MMIC SMT voltage-variable attenuator. This absorptive voltage variable attenuator (VVA) in 8 lead surface-mount packages operating from DC - 8GHz. It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. The device is ideal in designs where an analog DC control signal must control RF signal levels over a 30dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios.
- Low phase shift vs. attenuation
- Typical insertion loss is 2.1dB (DC - 8GHz, TA=+25°C, 50 ohm)
- Typical attenuation range is 28dB (DC - 8GHz, TA=+25°C, 50 ohm)
- Typical return loss is 10dB (DC - 8GHz, TA=+25°C, 50 ohm)
- Typical switching characteristics is 8ns (tRISE, tFALL (10/90% RF), TA=+25°C, 50 ohm)
- 8-pin MSOP-EP package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| RF Primary Function | Transceiver |
|---|---|
| RF Primary Function | Transceiver |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 8GHz |
| Insertion Loss | 2.1dB |
| Control Step Size | - |
| Third Order Intercept Point IIP3 Typ | 30dBm |
| Control Voltage Max | 0V |
| RF Input Power | 8dBm |
| RF IC Case Style | MSOP-EP |
| Attenuation Min | - |
| IC Case / Package | MSOP-EP |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 8GHz |
|---|---|
| Frequency Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 8GHz |
| RF Attenuator Type | Voltage Controlled Attenuator |
| Control Voltage Min | -5V |
| Interfaces | - |
| Input Power Max | 8dBm |
| Control Bits | - |
| Attenuation Typ | 28dB |
| Attenuation Max | 32dB |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
