New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Attenuators
                                                                                                  Print Page

                                                                                                  HMC468ALP3ETR

                                                                                                  Digital Attenuator, 0 to 6 GHz, 7 dB/1 dB Step, 0.9 dB Loss, 3bit, -40 to 85 °C, LFCSP-EP-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC468ALP3ETR
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC468ALP3ETR
                                                                                                  Newark Part No.50AK1725
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  52 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$8.940
                                                                                                  10+$7.760
                                                                                                  25+$7.340
                                                                                                  50+$7.070
                                                                                                  100+$6.790
                                                                                                  250+$6.450
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC468ALP3ETR
                                                                                                  Newark Part No.50AK1725
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionZigBee Transceiver
                                                                                                  Frequency Max6GHz
                                                                                                  RF Primary FunctionZigbee Transceiver
                                                                                                  Frequency Response RF Min0Hz
                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Response RF Min0Hz
                                                                                                  Frequency Response RF Max6GHz
                                                                                                  Frequency Response RF Max6GHz
                                                                                                  Attenuation Step Size1dB
                                                                                                  Insertion Loss0.9dB
                                                                                                  Control Step Size1dB
                                                                                                  Control Step Size1dB
                                                                                                  No. of Bits3bit
                                                                                                  Supply Voltage Min4.5V
                                                                                                  RF Input Power26dBm
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Input Power Max26dBm
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Control Bits3bit
                                                                                                  Attenuation Typ7dB
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  HMC468ALP3E is a broadband 3bit GaAs IC digital attenuator. Covering DC to 6GHz, the insertion loss is less than 1dB typical upto 4GHz. The attenuator bit values are 1 (LSB), 2 and 4dB for a total attenuation of 7dB. Attenuation accuracy is excellent at ±0.4dB typical step error with an IIP3 of +55dBm. Three control voltage inputs, toggled between 0V and +5V, are used to select each attenuation state. It is widely used in applications such as cellular; UMTS/3G infrastructure, fixed wireless & WLL, microwave radio & VSAT, test equipment etc.

                                                                                                  • Bit error is ± 0.25dB typical
                                                                                                  • Single control line per bit
                                                                                                  • Single +5V supply
                                                                                                  • Insertion loss is 0.5dB typical at (DC - 2.5GHz, TA = +25°C)
                                                                                                  • Return loss is 20dB typical at (DC - 6GHz, TA = +25°C)
                                                                                                  • Input power for 0.1dB compression is 26dBm typical at (0.25GHz - 6GHz, TA = +25°C)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 16-lead SMT

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  ZigBee Transceiver

                                                                                                  RF Primary Function

                                                                                                  Zigbee Transceiver

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  Frequency Response RF Max

                                                                                                  6GHz

                                                                                                  Attenuation Step Size

                                                                                                  1dB

                                                                                                  Control Step Size

                                                                                                  1dB

                                                                                                  No. of Bits

                                                                                                  3bit

                                                                                                  RF Input Power

                                                                                                  26dBm

                                                                                                  Input Power Max

                                                                                                  26dBm

                                                                                                  Control Bits

                                                                                                  3bit

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Frequency Response RF Min

                                                                                                  0Hz

                                                                                                  Frequency Response RF Min

                                                                                                  0Hz

                                                                                                  Frequency Response RF Max

                                                                                                  6GHz

                                                                                                  Insertion Loss

                                                                                                  0.9dB

                                                                                                  Control Step Size

                                                                                                  1dB

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Attenuation Typ

                                                                                                  7dB

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.