
Need more?
| Quantity | Price |
|---|---|
| 1+ | $185.990 |
| 5+ | $173.290 |
| 10+ | $160.590 |
| 25+ | $153.310 |
| 50+ | $150.240 |
| 100+ | $147.180 |
Product Information
Product Overview
ADRF5720 is a silicon, 6bit digital attenuator with 31.5dB attenuation control range in 0.5dB steps. This device operates from 9KHz to 40GHz with better than 4.5dB of insertion loss and excellent attenuation accuracy. The ATTIN port of the device has a radio frequency (RF) input power handling capability of 27dBm average and 30dBm peak for all states. It enquires a dual supply voltage of +3.3V and -3.3V. This device features serial peripheral interface (SPI), parallel mode control, and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. It is pin-compatible with the ADRF5730, the fast switching version, which operates from 100MHz to 40GHz. It is used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Attenuation range is 0.5dB steps to 31.5dB, SPI and parallel mode control, CMOS/LVTTL compatible
- Insertion loss is 1.5dB typ at (9KHz to 10GHz)
- Attenuation accuracy with impedance match is ±(0.15 + 1% of state)dB typ at (9KHz to 10GHz)
- Step error with impedance match is ±0.25dB typ at (18GHz to 26GHz)
- Insertion loss state is 30dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Other attenuation state is 27dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept is 50dB typ at (VDD = 3.3V, VSS = -3.3V)
- Tight distribution in relative phase, no low frequency spurious signals
- RF amplitude settling time (0.1dB of final RF output) is 8µs typ
- Operating temperature is -40°C to +105°C, package style is 24-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ZigBee Transceiver
40GHz
9kHz
40GHz
40GHz
0.5dB
50dBm
3.15V
30dBm
30dBm
6bit
-
LGA-EP
105°C
-
No SVHC (04-Feb-2026)
Zigbee Transceiver
9kHz
9kHz
0.5dB
4.6dB
0.5dB
6bit
Parallel, SPI
3.45V
LGA-EP
31.5dB
31.5dB
24Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
