Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/25-0252Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1530
Product RangeM39006 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $87.260 |
| 5+ | $85.510 |
| 10+ | $83.770 |
| 25+ | $82.020 |
| 50+ | $80.280 |
| 100+ | $78.530 |
Price for:Each
Minimum: 1
Multiple: 1
$87.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0252Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1530
Product RangeM39006 Series
Technical Datasheet
Capacitance39µF
Voltage(DC)100V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current1.3A
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter7.92mm
Product Length28.67mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
39µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
1.3A
ESR
-
Product Length
28.67mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Alternatives for M39006/25-0252
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
