0
0 Items$0.00

Leaded Tantalum Capacitors :

755 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Series Name
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
65F2368

Date/Lot Code

Each
1+$12.610
25+$9.530
100+$7.320
250+$7.040
500+$6.760
More Pricing...
10µF
35V
-
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
7.34mm
TANTALEX 150D Series
20.88mm
-55°C
85°C
-
25R1966

RoHS

Date/Lot Code

Each
1+$8.250
25+$7.000
100+$6.480
250+$6.080
500+$5.670
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
3.43mm
TANTALEX 150D Series
7.26mm
-55°C
85°C
-
08C1237

Date/Lot Code

Each
1+$119.680
5+$111.960
10+$104.230
25+$101.130
50+$98.030
More Pricing...
160µF
50V
-
± 10%
PC Pin
-
0.71ohm
R
1.9A
Axial Leaded
-
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
47F592

Date/Lot Code

Each
1+$12.160
5+$10.750
10+$9.340
25+$8.610
100+$7.870
More Pricing...
10µF
20V
-
± 10%
PC Pin
-
-
M
186mA
Axial Leaded
-
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
95H7151

Date/Lot Code

Each
1+$100.970
5+$94.150
10+$87.330
25+$84.600
50+$81.860
More Pricing...
110µF
75V
-
± 10%
PC Pin
-
1.3ohm
-
1.65A
Axial Leaded
-
7.92mm
SuperTan DLA 93026 Series
16.28mm
-55°C
125°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.490
25+$3.140
100+$2.690
250+$2.580
500+$2.470
More Pricing...
10µF
20V
-
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
4.57mm
TANTALEX 173D Series
8.76mm
-55°C
85°C
-
46C0387

Date/Lot Code

Each
1+$9.580
25+$9.550
100+$7.560
250+$7.170
500+$6.770
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
R
106mA
Axial Leaded
-
3.43mm
M39003 Series
7.26mm
-55°C
85°C
MIL-PRF-39003/01
08C1502

Date/Lot Code

Each
1+$74.140
5+$72.660
10+$71.170
25+$69.690
50+$68.210
More Pricing...
220µF
30V
-
± 10%
PC Pin
-
-
R
1.2A
Axial Leaded
-
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1271

Date/Lot Code

Each
1+$65.960
5+$61.050
10+$56.130
25+$55.210
50+$53.240
More Pricing...
22µF
100V
-
± 10%
PC Pin
-
2.26ohm
R
965mA
Axial Leaded
-
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1081

Date/Lot Code

Each
1+$71.270
5+$65.570
10+$55.780
25+$53.820
50+$51.850
More Pricing...
47µF
50V
-
± 10%
PC Pin
-
-
P
1.155A
Axial Leaded
-
7.92mm
M39006 Series
16.28mm
-55°C
125°C
MIL-PRF-39006
92B1275

Date/Lot Code

Each
1+$93.420
5+$91.550
10+$89.680
25+$87.810
50+$85.950
More Pricing...
330µF
50V
-
± 10%
PC Pin
-
-
R
1.9A
Axial Leaded
-
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
08C1528

Date/Lot Code

Each
1+$57.600
5+$53.240
10+$48.880
25+$47.140
50+$45.390
More Pricing...
10µF
100V
-
± 10%
PC Pin
-
-
R
800mA
Axial Leaded
-
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
63T4660

Date/Lot Code

Each
1+$98.820
5+$92.090
10+$85.350
25+$82.650
50+$79.950
More Pricing...
56µF
75V
-
± 10%
PC Pin
-
-
R
1.335A
Axial Leaded
-
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C1359

Date/Lot Code

Each
1+$65.670
5+$64.360
10+$63.040
25+$61.730
50+$60.420
More Pricing...
220µF
75V
-
± 10%
PC Pin
-
-
M
1.8A
Axial Leaded
-
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
08J4293

Date/Lot Code

Each
1+$54.410
5+$53.320
10+$52.230
25+$51.150
50+$50.060
More Pricing...
47µF
50V
-
± 10%
PC Pin
-
6ohm
-
270mA
Axial Leaded
-
7.92mm
109D Series
20.22mm
-55°C
85°C
-
92B8295

Date/Lot Code

Each
1+$96.500
5+$94.570
10+$92.640
25+$90.710
50+$88.780
More Pricing...
100µF
60V
-
± 10%
PC Pin
-
-
R
1.1A
Axial Leaded
-
7.92mm
M39006 Series
16.28mm
-55°C
125°C
MIL-PRF-39006
14M4123

Date/Lot Code

Each
1+$172.860
5+$169.400
10+$165.950
25+$162.490
470µF
75V
-
± 10%
PC Pin
-
0.9ohm
-
2.75A
Axial Leaded
-
10.31mm
ST Series
28.6mm
-55°C
125°C
-
47F595

Date/Lot Code

Each
1+$12.160
25+$9.340
100+$8.970
250+$8.590
500+$8.420
More Pricing...
15µF
20V
-
± 10%
PC Pin
-
-
M
209mA
Axial Leaded
-
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
93B9399

Date/Lot Code

Each
1+$10.740
25+$8.120
100+$6.680
250+$6.550
500+$6.410
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
P
106mA
Axial Leaded
-
3.43mm
M39003 Series
7.26mm
-55°C
85°C
MIL-PRF-39003/01
46C0985

Date/Lot Code

Each
1+$29.640
5+$27.270
10+$22.150
25+$20.810
100+$19.470
More Pricing...
10µF
50V
-
± 10%
PC Pin
-
-
B
-
Axial Leaded
-
7.34mm
M39003 Series
20.88mm
-55°C
85°C
MIL-PRF-39003/01
81F3429

Date/Lot Code

Each
1+$59.090
5+$54.360
10+$53.270
25+$52.190
50+$51.100
More Pricing...
56µF
75V
-
± 10%
PC Pin
-
3ohm
-
270mA
Axial Leaded
-
7.92mm
109D Series
20.22mm
-55°C
85°C
-
06H2424

Date/Lot Code

Each
1+$25.170
5+$22.640
10+$20.100
25+$18.780
100+$17.450
More Pricing...
10µF
50V
-
± 10%
PC Pin
-
-
M
-
Axial Leaded
-
7.34mm
M39003 Series
20.88mm
-55°C
85°C
MIL-PRF-39003/01
08C1508

Date/Lot Code

Each
1+$57.650
5+$52.630
10+$47.610
25+$46.240
50+$44.870
More Pricing...
33µF
50V
-
± 10%
PC Pin
-
-
R
700mA
Axial Leaded
-
5.56mm
M39006 Series
13.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1205

Date/Lot Code

Each
1+$66.560
5+$65.230
10+$63.900
25+$62.570
50+$61.240
More Pricing...
100µF
25V
-
± 10%
PC Pin
-
0.99ohm
R
1.435A
Axial Leaded
-
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1231
Each
1+$79.300
5+$72.960
10+$62.380
25+$60.260
50+$58.130
More Pricing...
47µF
50V
-
± 10%
PC Pin
-
-
R
1.155A
Axial Leaded
-
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
1-25 of 755 items
of 31 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK