0
0 Items$0.00

Leaded Tantalum Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1271

Date/Lot Code

Each
1+$66.610
5+$61.380
10+$56.150
25+$55.220
50+$54.290
More Pricing...
22µF
100V
± 10%
PC Pin
2.26ohm
R
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1502

Date/Lot Code

Each
1+$76.370
5+$70.730
10+$65.100
25+$62.830
50+$60.570
More Pricing...
220µF
30V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1205

Date/Lot Code

Each
1+$69.440
5+$64.180
10+$58.920
25+$56.810
50+$54.700
More Pricing...
100µF
25V
± 10%
PC Pin
0.99ohm
R
1.435A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1231
Each
1+$69.440
5+$64.180
10+$58.920
25+$56.810
50+$54.700
More Pricing...
47µF
50V
± 10%
PC Pin
-
R
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1259

Date/Lot Code

Each
1+$69.440
5+$64.180
10+$58.920
25+$56.810
50+$54.700
More Pricing...
33µF
75V
± 10%
PC Pin
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
50H8072

Date/Lot Code

Each
1+$53.920
5+$49.540
10+$45.180
25+$43.420
50+$41.670
More Pricing...
47µF
50V
± 10%
PC Pin
-
M
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1530

Date/Lot Code

Each
1+$75.190
5+$68.850
10+$62.490
25+$61.460
50+$60.430
More Pricing...
39µF
100V
± 10%
PC Pin
-
R
1.3A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1219
Each
25+$56.810
50+$54.700
100+$53.400
68µF
30V
± 10%
PC Pin
-
R
1.285A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C0933
Each
25+$40.120
50+$39.290
100+$36.920
47µF
50V
± 20%
PC Pin
-
M
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1523
Each
25+$70.350
50+$68.860
100+$64.900
82µF
75V
± 10%
PC Pin
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
61AC0857
Each
1+$32.800
220µF
30V
± 20%
PC Pin
-
L
-
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/21
08C1230
Each
25+$56.810
50+$54.700
100+$53.400
25µF
50V
± 10%
PC Pin
-
R
1.005A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
13H6322
Each
25+$58.810
50+$56.680
100+$55.360
82µF
75V
± 10%
PC Pin
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1123
Each
25+$56.070
50+$54.880
100+$51.720
22µF
100V
± 10%
PC Pin
2.26ohm
P
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
53H9950
Each
25+$46.840
50+$45.890
100+$43.110
82µF
75V
± 10%
PC Pin
-
P
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1537
Each
25+$65.660
50+$63.330
100+$61.880
27µF
125V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
26AC2528
Each
1+$77.900
5+$72.140
10+$65.100
25+$62.830
50+$60.570
More Pricing...
120µF
50V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1257
Each
10+$69.150
15µF
75V
± 10%
PC Pin
-
R
890mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1245
Each
25+$56.810
50+$54.700
100+$53.400
39µF
60V
± 10%
PC Pin
-
R
1.11A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
43X7813

RoHS

Each
10+$64.050
25+$60.110
50+$59.040
100+$56.180
22µF
100V
± 10%
Axial Leaded
2.26ohm
P
965mA
-
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK