0
0 Items$0.00

Leaded Tantalum Capacitors :

70 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1237

Date/Lot Code

Each
1+$119.680
5+$111.960
10+$104.230
25+$101.130
50+$98.030
More Pricing...
160µF
50V
± 10%
PC Pin
0.71ohm
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
46C0387

Date/Lot Code

Each
1+$9.580
25+$9.550
100+$7.560
250+$7.170
500+$6.770
More Pricing...
1µF
50V
± 10%
PC Pin
-
R
106mA
Axial Leaded
3.43mm
M39003 Series
7.26mm
-55°C
85°C
MIL-PRF-39003/01
08C1502

Date/Lot Code

Each
1+$74.140
5+$72.660
10+$71.170
25+$69.690
50+$68.210
More Pricing...
220µF
30V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1271

Date/Lot Code

Each
1+$65.960
5+$61.050
10+$56.130
25+$55.210
50+$53.240
More Pricing...
22µF
100V
± 10%
PC Pin
2.26ohm
R
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
92B1275

Date/Lot Code

Each
1+$93.420
5+$91.550
10+$89.680
25+$87.810
50+$85.950
More Pricing...
330µF
50V
± 10%
PC Pin
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
08C1528

Date/Lot Code

Each
1+$57.600
5+$53.240
10+$48.880
25+$47.140
50+$45.390
More Pricing...
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
63T4660

Date/Lot Code

Each
1+$98.820
5+$92.090
10+$85.350
25+$82.650
50+$79.950
More Pricing...
56µF
75V
± 10%
PC Pin
-
R
1.335A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
92B8295

Date/Lot Code

Each
1+$96.500
5+$94.570
10+$92.640
25+$90.710
50+$88.780
More Pricing...
100µF
60V
± 10%
PC Pin
-
R
1.1A
Axial Leaded
7.92mm
M39006 Series
16.28mm
-55°C
125°C
MIL-PRF-39006
08C1508

Date/Lot Code

Each
1+$57.650
5+$52.630
10+$47.610
25+$46.240
50+$44.870
More Pricing...
33µF
50V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
13.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1205

Date/Lot Code

Each
1+$66.560
5+$65.230
10+$63.900
25+$62.570
50+$61.240
More Pricing...
100µF
25V
± 10%
PC Pin
0.99ohm
R
1.435A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1231
Each
1+$79.300
5+$72.960
10+$62.380
25+$60.260
50+$58.130
More Pricing...
47µF
50V
± 10%
PC Pin
-
R
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
92B1271

Date/Lot Code

Each
1+$88.550
5+$83.130
10+$77.710
25+$76.160
50+$74.600
More Pricing...
220µF
60V
± 10%
PC Pin
-
R
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/25
08C1512

Date/Lot Code

Each
1+$83.810
5+$82.130
10+$80.460
25+$78.780
50+$77.110
More Pricing...
270µF
50V
± 10%
PC Pin
-
R
1.45A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/25
08C1259

Date/Lot Code

Each
1+$67.410
5+$62.520
10+$57.630
25+$55.670
50+$53.710
More Pricing...
33µF
75V
± 10%
PC Pin
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
73H5763

Date/Lot Code

Each
1+$89.340
5+$82.190
10+$80.550
25+$78.900
50+$77.260
More Pricing...
86µF
100V
± 10%
PC Pin
-
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1526
Each
1+$113.020
5+$105.940
10+$98.860
25+$96.030
50+$93.190
More Pricing...
220µF
75V
± 10%
PC Pin
1.12ohm
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
08C1530

Date/Lot Code

Each
1+$87.260
5+$85.510
10+$83.770
25+$82.020
50+$80.280
More Pricing...
39µF
100V
± 10%
PC Pin
-
R
1.3A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
92B1267

Date/Lot Code

Each
1+$101.370
5+$97.300
10+$87.690
25+$84.400
50+$83.180
More Pricing...
180µF
75V
± 10%
PC Pin
-
R
1.3A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/25
08C1510

Date/Lot Code

Each
1+$67.400
5+$64.840
10+$63.740
25+$62.470
50+$61.190
More Pricing...
120µF
50V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
17.88mm
-55°C
125°C
MIL-PRF-39006/25
08C1541

Date/Lot Code

Each
1+$138.670
5+$130.090
10+$121.510
25+$118.070
50+$114.630
More Pricing...
82µF
125V
± 10%
PC Pin
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
90B3373

Date/Lot Code

Each
1+$61.380
5+$56.610
10+$51.840
25+$49.930
50+$48.020
More Pricing...
22µF
25V
± 10%
PC Pin
-
R
825mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1264

Date/Lot Code

Each
1+$98.750
5+$92.620
10+$86.490
25+$85.290
50+$83.810
More Pricing...
110µF
75V
± 10%
PC Pin
-
R
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
71AK8170
Each
1+$29.630
5+$28.360
10+$27.120
25+$24.980
100+$23.130
More Pricing...
10µF
50V
± 10%
Axial Leaded
1.6ohm
R
280mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-55°C
125°C
MIL-PRF-39003/01
11AN6932

RoHS

Each
1+$77.360
5+$72.230
10+$67.100
25+$65.050
50+$63.000
More Pricing...
22µF
75V
± 10%
Axial Leaded
-
R
600mA
-
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
11AN6917

RoHS

Each
1+$113.470
5+$106.740
10+$100.000
25+$97.300
50+$94.600
More Pricing...
56µF
75V
± 10%
Axial Leaded
-
R
1.335A
-
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK