39µF Leaded Tantalum Capacitors:

15 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1530

Date/Lot Code

Each
1+
$59.920
5+
$55.410
10+
$50.900
25+
$49.100
50+
$47.290
More Pricing...
Total:$59.92
Min: 1 / Mult: 1
39µF
100V
± 10%
PC Pin
-
R
1.3A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
46C0859

Date/Lot Code

Each
1+
$11.940
10+
$8.700
25+
$8.690
50+
$8.690
100+
$8.680
More Pricing...
Total:$11.94
Min: 1 / Mult: 1
39µF
10V
± 10%
-
-
-
-
-
-
M39003 Series
-
-55°C
85°C
-
24AM9988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$56.110
Total:$56.11
Min: 1 / Mult: 1
39µF
100V
± 20%
Axial Leaded
3.54ohm
1 % Per 1000 Hours
1.3A
-
7.14mm
TWC Series
16.28mm
-55°C
125°C
MIL-PRF-39006
81K4250

RoHS

Date/Lot Code

Each
1+
$7.070
10+
$6.240
25+
$5.790
50+
$5.310
100+
$4.730
More Pricing...
Total:$7.07
Min: 1 / Mult: 1
39µF
10V
± 10%
PC Pin
2.1ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-55°C
85°C
-
70K8765

RoHS

Each
50+
$7.670
100+
$7.280
Total:$575.25
Min: 75 / Mult: 75
39µF
10V
± 10%
-
2.1ohm
-
-
-
-
T110 MIL-PRF-39003 Series
-
-55°C
125°C
-
72K9660

RoHS

Each
10+
$21.360
25+
$19.200
50+
$17.540
100+
$17.160
250+
$16.650
Total:$427.20
Min: 20 / Mult: 20
39µF
35V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
49C4560
Each
10+
$9.530
100+
$9.190
250+
$8.280
500+
$7.460
1000+
$6.630
More Pricing...
Total:$476.50
Min: 50 / Mult: 50
39µF
20V
-
-
-
-
-
-
-
TANTALEX 150D Series
-
-55°C
85°C
-
83K1373

RoHS

Each
50+
$9.500
100+
$8.370
250+
$7.970
500+
$7.410
Total:$712.50
Min: 75 / Mult: 75
39µF
10V
± 20%
PC Pin
2.1ohm
-
-
Axial Leaded
4.7mm
T110 Series, MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
72K9682

RoHS

Each
1+
$14.530
10+
$13.800
25+
$11.960
50+
$11.100
100+
$9.780
More Pricing...
Total:$14.53
Min: 1 / Mult: 1
39µF
20V
± 10%
PC Pin
1.4ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-55°C
85°C
-
08J4290
Each
25+
$47.360
50+
$46.360
100+
$43.690
Total:$1,184.00
Min: 25 / Mult: 1
39µF
100V
± 10%
-
3.5ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
08C1245
Each
Pricing is unavailable. Please contact customer services.
39µF
60V
± 10%
PC Pin
-
R
1.11A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
49C4558

Date/Lot Code

Each
50+
$4.360
100+
$3.880
500+
$3.540
1000+
$3.120
2500+
$2.900
Total:$327.00
Min: 75 / Mult: 75
39µF
10V
± 10%
-
-
-
-
-
-
TANTALEX 150D Series
-
-55°C
85°C
-
18M0236

RoHS

Each
25+
$51.500
50+
$51.100
100+
$49.600
Total:$1,287.50
Min: 25 / Mult: 1
39µF
100V
± 10%
-
3.5ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
65F2328
Each (Supplied on Cut Tape)
1+
$3.380
Total:$3,380.00
Min: 1000 / Mult: 1000
Total:$3,380.00
Min: 1000 / Mult: 1000
39µF
10V
± 10%
PC Pin
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-55°C
85°C
-
08B8637
Each
50+
$11.760
100+
$10.360
250+
$9.870
500+
$9.170
Total:$882.00
Min: 75 / Mult: 75
39µF
10V
± 10%
PC Pin
2.1ohm
M
218mA
Axial Leaded
4.7mm
T212 Series
12.04mm
-55°C
125°C
MIL-PRF-39003/01
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK