Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CWR06MC685KR Surface Mount Tantalum Capacitor, TANTAMOUNT®, 6.8 µF, 35 V, 3015 [7738 Metric], ± 10%, 1.3 ohm, H](https://www.newark.com/productimages/standard/en_US/5088077.jpg)
ManufacturerVISHAY
Manufacturer Part NoCWR06MC685KRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45C9098
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.480 |
| 100+ | $23.240 |
| 150+ | $22.050 |
| 250+ | $19.970 |
| 500+ | $18.180 |
| 1250+ | $17.780 |
| 2500+ | $17.230 |
Price for:Each
Minimum: 50
Multiple: 50
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06MC685KRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45C9098
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitor Case / Package3015 [7738 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeH
Failure RateR
Ripple Current-
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCLead (27-Jun-2024)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
3015 [7738 Metric]
ESR
1.3ohm
Failure Rate
R
Product Length
7.24mm
Product Height
2.79mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
-
Product Width
3.81mm
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
125°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for CWR06MC685KR
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
