0
0 Items$0.00

SMD Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
10AN1384

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$18.520
10+$14.610
25+$13.830
50+$13.050
100+$12.740
More Pricing...
4.7µF
50V
2915 [7338 Metric]
± 10%
1.5ohm
H
B
316mA
7.24mm
3.81mm
2.79mm
T409 CWR09 Series
-55°C
125°C
-
10AN1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$22.120
10+$20.340
25+$18.780
50+$17.290
100+$15.760
More Pricing...
100µF
15V
2915 [7338 Metric]
± 10%
0.18ohm
H
B
913mA
7.24mm
3.81mm
2.79mm
T429 CWR29 Series
-55°C
125°C
-
10AN1389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$34.310
10+$28.090
25+$27.170
50+$26.240
100+$25.720
More Pricing...
47µF
15V
2915 [7338 Metric]
± 10%
0.18ohm
H
C
913mA
7.24mm
3.81mm
2.79mm
T429 CWR29 Series
-55°C
125°C
-
02E9031
Each
50+$21.450
100+$18.770
150+$15.550
250+$13.940
500+$13.660
More Pricing...
15µF
25V
2815 [7238 Metric]
± 10%
1ohm
H
-
390mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
52J7317
Each
50+$16.820
100+$15.960
150+$14.840
250+$13.010
500+$12.120
More Pricing...
33µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
53J1307
Each
50+$19.310
100+$16.890
150+$14.000
250+$12.550
500+$12.300
More Pricing...
100µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
53J1552
Each
200+$17.050
400+$16.710
600+$16.370
1000+$16.030
2000+$15.690
More Pricing...
10µF
35V
2815 [7238 Metric]
± 10%
0.5ohm
H
-
550mA
7.24mm
3.81mm
2.79mm
CWR29 Series
-55°C
125°C
MIL-PRF-55365/11
45C9098
Each
50+$24.480
100+$23.240
150+$22.050
250+$19.970
500+$18.180
More Pricing...
6.8µF
35V
3015 [7738 Metric]
± 10%
1.3ohm
H
R
-
7.24mm
3.81mm
2.79mm
TANTAMOUNT CWR06 Series
-55°C
125°C
MIL-PRF-55365/04
08J0195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$6.470
1200+$6.080
1800+$5.720
3000+$5.250
6000+$4.740
More Pricing...
150µF
10V
3015 [7738 Metric]
± 20%
0.4ohm
H
-
610mA
7.7mm
3.81mm
2.79mm
695D Series
-55°C
85°C
-
96Y7987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$31.770
1000+$31.130
1500+$30.500
2500+$29.860
5000+$29.230
More Pricing...
100µF
10V
0805 [2012 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/11
38Y8020
Each (Supplied on Cut Tape)
Cut Tape
1+$10.710
25+$10.270
50+$9.700
100+$9.260
250+$8.410
More Pricing...
10µF
35V
2915 [7338 Metric]
± 10%
0.9ohm
H
-
-
7.24mm
3.81mm
2.79mm
T497 HRA Series
-55°C
125°C
-
52J7864
Each
50+$14.220
100+$13.280
150+$13.150
250+$13.020
500+$12.880
More Pricing...
22µF
20V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
02E9000
Each
50+$23.400
100+$20.480
150+$16.970
250+$15.210
500+$14.910
More Pricing...
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
-
340mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
23AC3580
Each
50+$18.000
100+$15.750
150+$13.050
250+$11.700
500+$11.470
More Pricing...
220µF
10V
2815 [7238 Metric]
± 20%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
96Y7988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$14.780
1000+$14.480
1500+$14.190
2500+$13.890
5000+$13.600
More Pricing...
22µF
25V
0805 [2012 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/11
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK