0
0 Items$0.00

6.8µF SMD Tantalum Capacitors :

231 Products Found
Find a huge range of 6.8µF SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 22µF, 47µF & 100µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
19P2408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
25+$0.511
100+$0.373
250+$0.366
500+$0.358
More Pricing...
6.8µF
-
35V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
-
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
66AJ1952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.933
25+$0.515
100+$0.468
250+$0.442
500+$0.415
More Pricing...
6.8µF
-
16V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
66AJ2067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.786
100+$0.647
250+$0.595
500+$0.467
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
-
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
09K6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.960
25+$0.610
100+$0.431
250+$0.422
500+$0.414
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
1.1ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
66AJ2044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.683
100+$0.558
250+$0.529
500+$0.500
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 20%
1.1ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R5920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.792
25+$0.450
100+$0.393
250+$0.367
500+$0.341
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
-
174mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
66AJ2046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.281
100+$0.256
250+$0.235
500+$0.214
More Pricing...
6.8µF
-
20V
1206 [3216 Metric]
-
± 10%
4.5ohm
A
-
130mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R5864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.404
25+$0.246
100+$0.166
250+$0.154
500+$0.125
More Pricing...
6.8µF
-
16V
1206 [3216 Metric]
-
± 10%
3.5ohm
A
-
146mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
66AJ2045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.700
100+$0.598
250+$0.510
500+$0.422
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 20%
1.1ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
60R6019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.320
100+$1.020
250+$1.000
500+$0.979
More Pricing...
6.8µF
-
50V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.383
25+$0.235
100+$0.161
250+$0.147
500+$0.132
More Pricing...
6.8µF
-
10V
1411 [3528 Metric]
-
± 10%
3ohm
B
-
168mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
10R5880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.802
100+$0.669
250+$0.626
500+$0.583
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
0.7ohm
B
-
348mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
19X2214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.733
25+$0.476
100+$0.345
250+$0.319
500+$0.292
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
-
174mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
38Y8027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.724
25+$0.361
100+$0.329
250+$0.303
500+$0.276
More Pricing...
6.8µF
-
16V
1206 [3216 Metric]
-
± 10%
2.6ohm
A
-
170mA
-
3.2mm
-
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
-
60AC2955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.731
25+$0.527
100+$0.467
250+$0.407
500+$0.347
More Pricing...
6.8µF
-
20V
1206 [3216 Metric]
-
± 10%
2.4ohm
A
-
177mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60AC2889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.947
25+$0.854
100+$0.785
250+$0.647
500+$0.582
More Pricing...
6.8µF
-
16V
1411 [3528 Metric]
-
± 20%
2.5ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
96Y7956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$1.010
100+$0.759
250+$0.744
500+$0.729
More Pricing...
6.8µF
-
50V
2312 [6032 Metric]
-
± 10%
1ohm
C
-
332mA
-
6mm
-
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60AC2951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.620
25+$1.530
100+$1.400
250+$1.280
500+$1.170
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 20%
1ohm
N
-
387mA
-
7.3mm
-
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
29AM5289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.370
100+$1.340
250+$1.310
500+$1.270
More Pricing...
6.8µF
-
50V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
57K1934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.700
25+$0.632
100+$0.580
250+$0.517
500+$0.464
More Pricing...
6.8µF
-
25V
2312 [6032 Metric]
-
± 10%
1.9ohm
C
-
241mA
-
6mm
-
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
-
57K1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.625
25+$0.564
100+$0.518
250+$0.462
500+$0.416
More Pricing...
6.8µF
-
25V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
-
174mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
60AC2913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$1.060
100+$0.966
250+$0.883
500+$0.809
More Pricing...
6.8µF
-
20V
2312 [6032 Metric]
-
± 20%
1.8ohm
C
-
-
-
6mm
-
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
59M3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.578
20+$0.567
30+$0.556
50+$0.544
100+$0.533
More Pricing...
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
1.2ohm
D
-
340mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
37AJ9133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.350
20+$0.323
30+$0.296
50+$0.269
100+$0.244
More Pricing...
6.8µF
-
10V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
-
156mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
24M8811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.080
25+$2.960
100+$2.380
250+$2.330
500+$2.280
More Pricing...
6.8µF
-
50V
2917 [7343 Metric]
-
± 10%
0.19ohm
D
-
889mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
1-25 of 231 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK