SMD Tantalum Capacitors:

45 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.817
10+
$0.431
25+
$0.415
50+
$0.400
100+
$0.384
Total:$0.82
Min: 1 / Mult: 1
Total:$38.40
Min: 100 / Mult: 1
68µF
10V
2312 [6032 Metric]
± 10%
1.3ohm
C
-
291mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.557
25+
$0.543
50+
$0.528
100+
$0.514
Total:$1.04
Min: 1 / Mult: 1
68µF
16V
2312 [6032 Metric]
± 10%
1.3ohm
C
-
291mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
26H7915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.857
10+
$0.447
25+
$0.435
50+
$0.423
100+
$0.411
Total:$0.86
Min: 1 / Mult: 1
Total:$41.10
Min: 100 / Mult: 1
150µF
6.3V
2312 [6032 Metric]
± 10%
1.3ohm
C
-
291mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
22AC4924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$0.808
25+
$0.789
50+
$0.771
100+
$0.752
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
3.3µF
35V
1411 [3528 Metric]
± 20%
1.3ohm
B
-
256mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
16AM9269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.240
25+
$1.210
50+
$1.190
100+
$1.160
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
1µF
50V
2312 [6032 Metric]
± 10%
1.3ohm
C
-
291mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
26AC6874

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.262
1000+
$0.249
2000+
$0.244
3000+
$0.240
5000+
$0.232
Total:$131.00
Min: 500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
15AC1572

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.354
5000+
$0.346
10000+
$0.320
20000+
$0.297
30000+
$0.277
More Pricing...
Total:$177.00
Min: 500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
-
-
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
27AC2741
Each
50+
$22.180
100+
$21.700
250+
$21.060
Total:$1,109.00
Min: 50 / Mult: 50
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
-
-
-
-
-
TANTAMOUNT CWR06 Series
-55°C
125°C
-
57K2038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.508
25+
$0.493
50+
$0.478
100+
$0.464
Total:$1.02
Min: 1 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
54J3596

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.558
1000+
$0.539
2000+
$0.497
4000+
$0.454
6000+
$0.441
More Pricing...
Total:$279.00
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3597

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.497
4000+
$0.454
6000+
$0.441
10000+
$0.433
Total:$1,242.50
Min: 2500 / Mult: 2500
6.8µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.583
Total:$2.92
Min: 5 / Mult: 5
Total:$58.30
Min: 100 / Mult: 5
100µF
2.5V
1411 [3528 Metric]
± 10%
1.3ohm
T
-
248mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3386

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.288
1000+
$0.277
2000+
$0.273
3000+
$0.268
5000+
$0.253
Total:$144.00
Min: 500 / Mult: 500
68µF
10V
2312 [6032 Metric]
± 10%
1.3ohm
C
-
291mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9106

RoHS

Each (Supplied on Cut Tape)
2500+
$0.473
Total:$1,182.50
Min: 2500 / Mult: 2500
Total:$1,182.50
Min: 2500 / Mult: 2500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
09R1351

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.329
1000+
$0.315
2000+
$0.307
3000+
$0.298
5000+
$0.289
Total:$164.50
Min: 500 / Mult: 500
150µF
6.3V
2312 [6032 Metric]
± 10%
1.3ohm
C
-
291mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
22K2499

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.470
5000+
$0.461
10000+
$0.431
20000+
$0.406
30000+
$0.383
More Pricing...
Total:$235.00
Min: 500 / Mult: 500
68µF
10V
2312 [6032 Metric]
± 20%
1.3ohm
C
-
291mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
45C9098
Each
50+
$16.360
100+
$16.020
250+
$15.050
Total:$818.00
Min: 50 / Mult: 1
6.8µF
35V
3015 [7738 Metric]
± 10%
1.3ohm
H
R
-
7.24mm
3.81mm
2.79mm
TANTAMOUNT CWR06 Series
-55°C
125°C
MIL-PRF-55365/04
96Y8007

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$1.360
Total:$3,400.00
Min: 2500 / Mult: 2500
220µF
10V
1411 [3528 Metric]
± 20%
1.3ohm
T
-
232mA
3.5mm
2.8mm
1.2mm
TLN Series
-55°C
125°C
-
54J3590

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.340
4000+
$0.311
6000+
$0.301
10000+
$0.296
Total:$850.00
Min: 2500 / Mult: 2500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
09K6547

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.354
5000+
$0.346
10000+
$0.320
20000+
$0.297
30000+
$0.277
More Pricing...
Total:$885.00
Min: 2500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
52R6553

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.333
1000+
$0.315
2000+
$0.313
3000+
$0.310
Total:$166.50
Min: 500 / Mult: 500
68µF
16V
2312 [6032 Metric]
± 10%
1.3ohm
C
-
291mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
97M9723

RoHS

Each (Supplied on Cut Tape)
25+
$0.968
Total:$1,936.00
Min: 2000 / Mult: 2000
Total:$1,936.00
Min: 2000 / Mult: 2000
10µF
25V
1411 [3528 Metric]
± 10%
1.3ohm
B
-
260mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
45W5138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.020
Total:$1,010.00
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 10%
1.3ohm
D
-
-
-
-
-
TANTAMOUNT TF3 Series
-55°C
85°C
-
99M0357

RoHS

Each (Supplied on Cut Tape)
100+
$0.380
Total:$190.00
Min: 500 / Mult: 500
Total:$190.00
Min: 500 / Mult: 500
4.7µF
35V
2917 [7343 Metric]
± 20%
1.3ohm
D
-
340mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
63R8780

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.610
1000+
$1.510
2000+
$1.430
4000+
$1.290
6000+
$1.240
More Pricing...
Total:$805.00
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
-
1.3ohm
D
-
-
-
-
-
TANTAMOUNT TF3 Series
-55°C
125°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK