0
0 Items$0.00

SMD Tantalum Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
02E9031
Each
50+$21.450
100+$18.770
150+$15.550
250+$13.940
500+$13.660
More Pricing...
15µF
25V
2815 [7238 Metric]
± 10%
1ohm
H
-
390mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
98H3486
Each
50+$26.220
100+$22.940
150+$19.010
250+$17.040
500+$15.730
More Pricing...
1µF
50V
2010 [5025 Metric]
± 10%
6ohm
E
-
120mA
7.3mm
4.3mm
4.1mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
52J7317
Each
50+$16.820
100+$15.960
150+$14.840
250+$13.010
500+$12.120
More Pricing...
33µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
45C8608
Each
60+$43.200
120+$41.010
180+$38.910
300+$35.250
600+$32.080
More Pricing...
10µF
25V
2611 [6728 Metric]
± 10%
1.4ohm
G
C
-
6.73mm
2.79mm
2.79mm
TANTAMOUNT CWR06 Series
-55°C
125°C
MIL-PRF-55365/04
45C7818
Each
75+$27.320
150+$25.940
225+$24.610
375+$22.290
750+$20.290
More Pricing...
10µF
15V
2213 [5634 Metric]
± 10%
2.5ohm
F
B
-
5.59mm
3.43mm
1.78mm
TANTAMOUNT CWR06 Series
-55°C
85°C
MIL-PRF-55365/04
92H5816
Each
50+$21.830
100+$19.100
150+$15.830
250+$14.190
500+$13.100
More Pricing...
2.2µF
25V
2010 [5025 Metric]
± 10%
3.5ohm
E
-
160mA
7.3mm
4.3mm
4.1mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
45C8606
Each
60+$28.770
120+$27.320
180+$25.920
300+$23.480
600+$21.370
More Pricing...
10µF
25V
2611 [6728 Metric]
± 10%
1.4ohm
G
B
-
6.73mm
2.79mm
2.79mm
TANTAMOUNT CWR06 Series
-55°C
85°C
MIL-PRF-55365/04
96Y7984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$11.630
1000+$11.120
1500+$10.900
2500+$10.680
5000+$10.450
More Pricing...
10µF
25V
2611 [6728 Metric]
± 10%
1.4ohm
G
-
300mA
6.73mm
2.79mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/04
45C7820
Each
75+$40.760
150+$38.700
225+$36.720
375+$33.260
750+$30.280
More Pricing...
10µF
15V
2213 [5634 Metric]
± 10%
2.5ohm
F
C
-
5.59mm
3.43mm
1.78mm
TANTAMOUNT CWR06 Series
-55°C
85°C
MIL-PRF-55365/04
45C9098
Each
50+$24.480
100+$23.240
150+$22.050
250+$19.970
500+$18.180
More Pricing...
6.8µF
35V
3015 [7738 Metric]
± 10%
1.3ohm
H
R
-
7.24mm
3.81mm
2.79mm
TANTAMOUNT CWR06 Series
-55°C
125°C
MIL-PRF-55365/04
96Y7979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$11.580
5000+$11.350
7500+$11.120
12500+$10.890
25000+$10.650
More Pricing...
1µF
50V
2917 [7343 Metric]
± 10%
6ohm
E
-
120mA
7.3mm
4.3mm
4.1mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/04
96Y7980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$13.020
5000+$12.760
7500+$12.500
12500+$12.240
25000+$11.980
More Pricing...
1µF
50V
2917 [7343 Metric]
± 10%
6ohm
E
-
120mA
7.3mm
4.3mm
4.1mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/04
27AC2739

RoHS

Each
1+$18.000
5+$17.190
10+$16.130
25+$14.410
100+$13.570
More Pricing...
10µF
15V
2214 [5634 Metric]
± 20%
2.5ohm
F
R
-
5.59mm
3.43mm
1.78mm
TANTAMOUNT CWR06 Series
-55°C
125°C
MIL-PRF-55365/04
52J6056
Each
50+$19.050
100+$16.670
150+$13.810
250+$12.380
500+$11.430
More Pricing...
10µF
6V
2010 [5025 Metric]
± 10%
3.5ohm
E
-
160mA
7.3mm
4.3mm
4.1mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
20J3242
Each
50+$17.230
100+$15.080
150+$12.490
250+$11.200
500+$10.980
More Pricing...
10µF
15V
2214 [5634 Metric]
± 10%
2.5ohm
F
-
200mA
6mm
3.2mm
2mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
92H5775
Each
50+$15.780
100+$15.060
150+$14.430
250+$13.800
500+$13.170
More Pricing...
22µF
15V
2611 [6728 Metric]
± 10%
1.1ohm
G
-
340mA
6.73mm
2.79mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
45C8583
Each
75+$24.550
150+$23.310
225+$22.110
375+$20.030
750+$18.230
More Pricing...
1µF
25V
2005 [5112 Metric]
± 10%
6.5ohm
C
B
-
5.08mm
1.27mm
1.27mm
TANTAMOUNT CWR06 Series
-55°C
125°C
MIL-PRF-55365/04
52J7864
Each
50+$14.220
100+$13.280
150+$13.150
250+$13.020
500+$12.880
More Pricing...
22µF
20V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
52J6501
Each
50+$19.590
100+$17.140
150+$14.200
250+$12.730
500+$11.750
More Pricing...
2.2µF
10V
1505 [3812 Metric]
± 10%
8ohm
B
-
90mA
3.5mm
2.8mm
1.9mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
02E9000
Each
50+$23.400
100+$20.480
150+$16.970
250+$15.210
500+$14.910
More Pricing...
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
-
340mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
96Y7985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$18.890
1000+$18.510
1500+$18.130
2500+$17.760
5000+$17.380
More Pricing...
10µF
25V
2611 [6728 Metric]
± 10%
1.4ohm
G
-
300mA
6.73mm
2.79mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/04
96Y7981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$10.960
5000+$10.740
7500+$10.520
12500+$10.300
25000+$10.080
More Pricing...
1.5µF
35V
2917 [7343 Metric]
± 10%
4.5ohm
E
-
140mA
7.3mm
4.3mm
4.1mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/04
96Y7986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$4.300
1000+$4.280
1500+$4.260
2500+$4.240
5000+$4.160
More Pricing...
33µF
10V
2611 [6728 Metric]
± 20%
1.1ohm
G
-
340mA
6.73mm
2.79mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/04
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK