Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D476X9075F2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3428
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $64.020 |
| 50+ | $62.740 |
| 75+ | $61.460 |
| 125+ | $60.180 |
| 250+ | $58.900 |
| 625+ | $57.620 |
Price for:Each
Minimum: 25
Multiple: 25
$1,600.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D476X9075F2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3428
Product Range109D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR3ohm
Failure Rate-
Lead Spacing-
Ripple Current270mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length20.22mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
47µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
270mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
3ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
20.22mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D476X9075F2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
