109D Series Leaded Tantalum Capacitors:
68 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08J4293 | Each | 1+ $48.040 | 47µF | 50V | ± 10% | PC Pin | 6ohm | 270mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | -55°C | 85°C | |||||
39C4087 | Each | 1+ $71.800 5+ $66.800 10+ $61.780 | 270µF | 50V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 10.31mm | 109D Series | 23.4mm | -55°C | 85°C | |||||
90C0406 | Each | 1+ $71.800 | 220µF | 60V | ± 10% | - | 1.8ohm | - | - | - | 109D Series | - | -55°C | 85°C | |||||
81F3422 | Each | 1+ $58.510 5+ $55.480 10+ $52.440 25+ $51.570 50+ $50.700 More Pricing... | 120µF | 50V | ± 10% | - | 2.5ohm | - | - | - | 109D Series | - | -55°C | 85°C | |||||
81F3430 | Each | 1+ $55.990 | 82µF | 75V | ± 10% | - | 2.5ohm | - | - | - | 109D Series | - | -55°C | 85°C | |||||
81F3435 | Each | 5+ $55.030 10+ $51.030 25+ $47.360 50+ $46.360 100+ $43.690 | 33µF | 100V | - | PC Pin | - | 250mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | - | - | |||||
81F3424 | Each | 10+ $88.820 25+ $82.440 50+ $80.690 100+ $76.050 | 330µF | 50V | ± 10% | PC Pin | 1.5ohm | 550mA | Axial Leaded | 10.31mm | 109D Series | 30.91mm | -55°C | 85°C | |||||
08J4281 | Each | 25+ $42.560 50+ $38.890 100+ $38.050 250+ $36.920 | 100µF | 15V | ± 10% | PC Pin | 4ohm | 160mA | Axial Leaded | 5.56mm | 109D Series | 15.45mm | -55°C | 85°C | |||||
94F412 | Each | 25+ $47.360 50+ $46.360 100+ $43.690 | 100µF | 60V | ± 10% | PC Pin | 2.5ohm | 300mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | -55°C | 85°C | |||||
Each | 25+ $54.750 50+ $53.990 | 100µF | 60V | ± 10% | PC Pin | 2.5ohm | 300mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | -55°C | 85°C | ||||||
Each | 25+ $54.750 50+ $53.990 | 47µF | 75V | ± 10% | PC Pin | 3ohm | 270mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | -55°C | 85°C | ||||||
Each | 25+ $54.580 50+ $54.310 100+ $53.990 | 56µF | 75V | ± 10% | PC Pin | 3ohm | 270mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | -55°C | 85°C | ||||||
Each | 1+ $54.470 | 4.7µF | 100V | ± 10% | PC Pin | 10ohm | 130mA | Axial Leaded | 5.56mm | 109D Series | 15.45mm | -55°C | 85°C | ||||||
81F3429 | Each | 1+ $56.720 | 56µF | 75V | ± 10% | PC Pin | 3ohm | 270mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | -55°C | 85°C | |||||
08J4286 | Each | 25+ $34.080 50+ $31.150 100+ $30.470 250+ $29.570 | 22µF | 25V | ± 10% | PC Pin | 5ohm | 160mA | Axial Leaded | 5.56mm | 109D Series | 15.45mm | -55°C | 85°C | |||||
Each | 10+ $70.690 25+ $65.610 50+ $64.220 100+ $60.530 | 330µF | 30V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 10.31mm | 109D Series | 23.4mm | -55°C | 85°C | ||||||
81F3421 | Each | 25+ $42.560 50+ $38.890 100+ $38.050 250+ $36.920 | 33µF | 50V | ± 10% | PC Pin | 5ohm | 140mA | Axial Leaded | 5.56mm | 109D Series | 15.45mm | -55°C | 85°C | |||||
08J4292 | Each | 10+ $37.920 25+ $34.080 50+ $31.150 100+ $30.470 250+ $29.570 | 4.7µF | 100V | ± 10% | PC Pin | 10ohm | 130mA | Axial Leaded | 5.56mm | 109D Series | 15.45mm | -55°C | 85°C | |||||
81F3432 | Each | 10+ $88.820 25+ $82.440 50+ $80.690 100+ $76.050 | 220µF | 75V | ± 10% | PC Pin | 2.2ohm | 450mA | Axial Leaded | 10.31mm | 109D Series | 30.91mm | -55°C | 85°C | |||||
81F3439 | Each | 5+ $95.790 10+ $88.820 25+ $82.440 50+ $80.690 100+ $76.050 | 86µF | 100V | ± 10% | PC Pin | 3.2ohm | 400mA | Axial Leaded | 10.31mm | 109D Series | 30.91mm | -55°C | 85°C | |||||
Each | 25+ $54.080 50+ $53.990 | 120µF | 50V | ± 10% | PC Pin | 2.5ohm | 300mA | Axial Leaded | 7.92mm | 109D Series | 20.22mm | -55°C | 85°C | ||||||
81F3419 | Each | 10+ $64.230 25+ $59.620 50+ $58.360 100+ $55.000 | 560µF | 25V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 10.31mm | 109D Series | 23.4mm | -55°C | 85°C | |||||
Each | 10+ $68.460 25+ $68.230 50+ $67.980 | 560µF | 25V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 10.31mm | 109D Series | 23.4mm | -55°C | 85°C | ||||||
Each | 10+ $56.610 25+ $52.540 50+ $51.430 100+ $48.470 | 82µF | 50V | ± 20% | PC Pin | 4ohm | 340mA | Axial Leaded | 10.31mm | 109D Series | 23.4mm | -55°C | 85°C | ||||||
08J4280 | Each | 25+ $41.850 50+ $41.470 | 10µF | 100V | ± 10% | PC Pin | 6ohm | 130mA | Axial Leaded | 5.56mm | 109D Series | 15.45mm | -55°C | 85°C | |||||