0
0 Items$0.00

Leaded Tantalum Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
08J4293

Date/Lot Code

Each
1+$54.410
5+$53.320
10+$52.230
25+$51.150
50+$50.060
More Pricing...
47µF
50V
± 10%
PC Pin
6ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3429

Date/Lot Code

Each
1+$59.090
5+$54.360
10+$53.270
25+$52.190
50+$51.100
More Pricing...
56µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3435
Each
25+$48.760
50+$47.150
75+$46.210
125+$45.260
250+$44.320
More Pricing...
33µF
100V
-
PC Pin
-
250mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-
Each
25+$49.840
50+$48.840
75+$47.850
125+$46.850
250+$45.850
More Pricing...
100µF
60V
± 10%
PC Pin
2.5ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
17M9979

RoHS

Each
25+$53.660
50+$51.880
75+$50.840
125+$49.800
250+$48.770
More Pricing...
100µF
60V
± 10%
PC Pin
2.5ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
18M0292

RoHS

Each
25+$70.400
50+$68.990
75+$67.580
125+$66.180
250+$64.770
More Pricing...
47µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
18M0327

RoHS

Each
25+$66.140
50+$64.820
75+$63.490
125+$62.170
250+$60.850
More Pricing...
56µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
18M0007

RoHS

Each
25+$70.370
50+$68.960
75+$67.560
125+$66.150
250+$64.740
More Pricing...
120µF
50V
± 10%
PC Pin
2.5ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
61AC3346
Each
1+$76.640
5+$67.610
10+$56.770
25+$51.350
100+$50.320
More Pricing...
100µF
25V
± 20%
PC Pin
4ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3428
Each
25+$64.020
50+$62.740
75+$61.460
125+$60.180
250+$58.900
More Pricing...
47µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3418
Each
25+$63.960
50+$62.680
75+$61.400
125+$60.120
250+$58.840
More Pricing...
270µF
25V
± 10%
PC Pin
2.7ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
Each
25+$48.510
50+$47.540
75+$46.570
125+$45.600
250+$44.630
More Pricing...
100µF
25V
± 10%
PC Pin
4ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK