47µF Leaded Tantalum Capacitors:

165 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1081

Date/Lot Code

Each
1+
$46.060
5+
$42.340
10+
$38.620
25+
$37.130
50+
$35.640
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
P
-
1.155A
Axial Leaded
7.92mm
M39006 Series
16.28mm
-
-55°C
125°C
MIL-PRF-39006
06M4156

RoHS

Date/Lot Code

Each
1+
$4.140
50+
$3.800
100+
$3.530
250+
$3.340
500+
$3.160
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
-
0.8ohm
-
Radial Leaded
9.5mm
MCCB Series
-
19.5mm
-55°C
125°C
-
08J4293

Date/Lot Code

Each
1+
$39.240
5+
$35.930
10+
$32.630
25+
$31.300
50+
$29.980
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
-
6ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-55°C
85°C
-
01M7271

RoHS

Date/Lot Code

Each
1+
$21.770
5+
$20.830
10+
$19.920
25+
$18.340
50+
$16.970
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
TANTALEX CTS13 Series
24mm
-
-55°C
55°C
-
08C1231
Each
1+
$54.500
5+
$50.290
10+
$46.080
25+
$44.400
50+
$42.710
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
R
-
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
50H8072

Date/Lot Code

Each
1+
$44.140
5+
$40.530
10+
$36.920
25+
$35.480
50+
$34.030
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
M
-
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
39T1204

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.670
100+
$2.920
500+
$2.420
1000+
$2.120
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.1mm
-
1ohm
-
Radial Leaded
8.5mm
MCCB Series
-
16mm
-55°C
125°C
-
69AH9949

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$2.560
25+
$2.450
50+
$2.350
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
TANTALEX 173D Series
10.67mm
-
-55°C
85°C
-
98K1332

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.230
25+
$1.130
50+
$1.040
100+
$0.932
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
97C5283

RoHS

Each
1+
$2.950
10+
$1.500
25+
$1.480
50+
$1.480
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
PC Pin
2.5mm
-
1.3ohm
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
87K3022

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.640
25+
$1.610
50+
$1.580
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
5mm
-
1.7ohm
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
125°C
-
59M3136

RoHS

Date/Lot Code

Each
1+
$15.730
10+
$13.680
25+
$13.170
50+
$12.650
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
-
1ohm
-
Radial Leaded
-
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
-
59M3140

RoHS

Date/Lot Code

Each
1+
$25.070
5+
$23.240
10+
$21.400
25+
$21.320
50+
$21.230
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
-
0.8ohm
-
Radial Leaded
-
UltraDip II T35X Series
-
18.6mm
-55°C
125°C
-
99M0602

RoHS

Date/Lot Code

Each
1+
$12.330
10+
$8.810
25+
$8.690
50+
$8.560
100+
$8.440
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
98K1333

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$1.570
25+
$1.500
50+
$1.430
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
-
1.3ohm
-
Radial Leaded
-
TAP Series
-
13mm
-55°C
125°C
-
59M3133

RoHS

Date/Lot Code

Each
1+
$11.550
10+
$8.130
25+
$7.990
50+
$7.840
100+
$7.700
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
-
1.3ohm
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
14mm
-55°C
125°C
-
59M3132

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.060
25+
$4.780
50+
$4.610
100+
$4.430
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
-
1.7ohm
-
Radial Leaded
7.6mm
UltraDip II T35X Series
-
11.9mm
-55°C
125°C
-
55AC3874

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$1.520
25+
$1.500
50+
$1.500
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
2.5mm
-
1.3ohm
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
125°C
-
55AC3873

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$0.872
25+
$0.829
50+
$0.795
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
2.5mm
-
1.7ohm
-
Radial Leaded
-
TAP Series
-
10mm
-55°C
125°C
-
55AC3872

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.807
25+
$0.767
50+
$0.729
100+
$0.691
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 10%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
125°C
-
59M3104

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$3.270
25+
$3.220
50+
$3.160
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 10%
Radial Leaded
2.54mm
-
2ohm
-
Radial Leaded
-
UltraDip II T35X Series
-
9.9mm
-55°C
125°C
-
55AJ2679

Date/Lot Code

Each
1+
$19.210
10+
$16.280
25+
$15.680
50+
$14.950
100+
$14.550
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
M
1.2ohm
323mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
79C3962

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$4.040
25+
$4.040
50+
$4.030
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
-
0.8ohm
-
Radial Leaded
9mm
TAP Series
-
16mm
-55°C
125°C
-
14AM4867

Date/Lot Code

Each
1+
$27.620
5+
$27.080
10+
$26.530
25+
$26.210
50+
$25.880
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
MIL-PRF-39003
16AM5572

Date/Lot Code

Each
1+
$20.120
10+
$14.800
25+
$14.680
50+
$14.570
100+
$14.450
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Axial Leaded
-
-
-
-
-
7.34mm
T140 MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003
1-25 of 165 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK