Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 6-2411WICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45Y3028
Product RangeTMR 6WI
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.380 |
Price for:Each
Minimum: 1
Multiple: 1
$28.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 6-2411WICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45Y3028
Product RangeTMR 6WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.1mm
DC / DC Converter MountingThrough Hole
Height11.2mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTMR 6WI
SVHCLead (04-Feb-2026)
Product Overview
The TMR 6-2411WI is an isolated 6W DC-DC Converter Module with regulated output, featuring wide 4:1 input voltage ranges. It offers 9 to 36VDC input voltage range and 5VDC output voltage. An excellent efficiency allows -40 to 71°C operation temperatures. Further features include remote ON/OFF control and continuous short circuit protection. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
- Full SMD design
- Indefinite short-circuit protection
- 1500VDC I/O isolation
- 84% Typical efficiency
- 24VDC Nominal input voltage
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.1mm
Height
11.2mm
Input Voltage DC Min
9V
Product Range
TMR 6WI
Technical Docs (2)
Alternatives for TMR 6-2411WI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
