Isolated Through Hole DC / DC Converters :
307 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(306)
Width
=9.1mm
1
(2)
(6)
(24)
(1177)
(6)
(29)
(24)
(98)
Output Regulation
(307)
Isolation Voltage
(307)
DC / DC Converter Output Type
(307)
Power Supply Applications
(306)
DC / DC Converter Type
(71)
(236)
Height
(49)
(236)
Depth
(71)
(236)
No. of Outputs
(200)
(107)
Input Ratio
(107)
(25)
(175)
Packaging
(307)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.170 | ITE | SIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 13.2V | TEC 2 | ||||||
Each | 1+$28.380 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TMR 6WI | ||||||
TRACO POWER | Each | 1+$15.560 5+$15.460 10+$15.360 50+$14.750 100+$13.510 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+$9.810 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TEC 2 | ||||||
Each | 1+$9.660 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TEC 2 | ||||||
Each | 1+$12.560 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TEC 3 | ||||||
Each | 1+$11.400 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+$23.880 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+$22.770 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$23.880 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$26.460 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+$22.770 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$23.880 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$23.880 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$22.770 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+$26.460 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+$10.390 | ITE | SIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 13.2V | TEC 2 | ||||||
Each | 1+$12.560 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TEC 3 | ||||||
Each | 1+$10.610 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+$9.660 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TEC 2 | ||||||
Each | 1+$9.660 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TEC 2 | ||||||
TRACO POWER | Each | 1+$27.900 5+$27.700 10+$27.500 50+$26.630 100+$26.520 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 6 Series | |||||
TRACO POWER | Each | 1+$29.360 5+$28.420 10+$27.500 50+$26.600 100+$26.240 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 6 Series | |||||
TRACO POWER | Each | 1+$24.320 5+$24.240 10+$24.150 50+$23.750 100+$23.340 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 6 Series | |||||
TRACO POWER | Each | 1+$12.980 5+$12.890 10+$12.800 50+$12.610 100+$12.420 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TEC 2 Series | |||||