
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
Product Information
Product Overview
TMR 12-4812WI is a TMR 12WI series isolated 12W DC/DC converter module with regulated output, featuring wide 4:1 input voltage range. The product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0cm² (0.3 square inch) of board space. An excellent efficiency allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions. Further features include remote on/Off control, continuous short circuit protection and an I/O isolation voltage of 1600V DC. The very compact dimension of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- 18 to 75V DC (48V DC nominal) input voltage range
- 12V DC output voltage, 1000mA output current, 89% typical efficiency
- High efficiency for low thermal loss
- Operating temperature range from -40°C to +85°C
- Fully regulated outputs
- Indefinite short circuit protection, undervoltage lockout, output current limitation
- 3-year product warranty
- Complies with EN 62368-1, IEC 62368-1, UL 62368-1 standards
- Copper housing, silicone (UL 94 V-0 rated) potting, tinned copper pin material
- Natural convection (20LFM) cooling system
Technical Specifications
ITE
4:1
1 Output
1A
-
1.6kV
Fixed
12mm
18V
TMR 12WI Series
SIP
12W
12V
-
Regulated
48V
9.6mm
22mm
75V
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for TMR 12-4812WI
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
