Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-4823Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y2906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-4823Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y2906
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationRegulated
Isolation Voltage1.6kV
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width17mm
DC / DC Converter MountingThrough Hole
Height11mm
Depth7.62mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Width
17mm
Height
11mm
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Approvals & Standards
CB, IEC, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
7.62mm
Input Voltage DC Max
75V
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for TMR 1-4823
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
