0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2868

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
5V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
4.5V
9V
-
45Y2901

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
48V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
36V
75V
-
45Y2903

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
48V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
36V
75V
-
63X0082

RoHS

Each
25+$7.150
50+$7.050
125+$6.950
250+$6.840
-
SIP
-
1W
1 Output
15V
66mA
-
-
-
-
-
CB, IEC, UL
Fixed
6mm
10.2mm
Through Hole
19.6mm
4.5V
5.5V
-
45Y2870

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
5V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
4.5V
9V
-
45Y2904

RoHS

Each
1+$12.480
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
48V
CB, IEC, UL
Fixed
17mm
11mm
Through Hole
7.62mm
36V
75V
-
45Y2899

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
48V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
36V
75V
-
45Y2906

RoHS

Each
1+$12.480
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
48V
CB, IEC, UL
Fixed
17mm
11mm
Through Hole
7.62mm
36V
75V
-
45Y2881

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
12V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
9V
18V
-
45Y2890

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
24V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
18V
36V
TMR 1
63X0127

RoHS

Each
25+$6.850
50+$6.710
125+$6.580
250+$6.440
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
15V
CB, IEC, UL
Fixed
6mm
10.2mm
Through Hole
19.6mm
13.5V
16.5V
-
45Y2873

RoHS

Each
1+$12.480
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
5V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
4.5V
9V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER