Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-2413Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y2890
Product RangeTMR 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-2413Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45Y2890
Product RangeTMR 1
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Min18V
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom24V
Input Voltage DC Max36V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width7.62mm
Height11mm
Depth17mm
Product RangeTMR 1
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
Approvals & Standards
CB, IEC, UL
Input Voltage DC Max
36V
DC / DC Converter Mounting
Through Hole
Height
11mm
Product Range
TMR 1
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
18V
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Width
7.62mm
Depth
17mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TMR 1-2413
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
