0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

93 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
49X9900

RoHS

Each
1+$10.060
5+$9.840
10+$9.610
50+$9.310
100+$9.180
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
27AK6969

RoHS

Each
1+$11.020
100+$9.930
200+$9.220
500+$8.660
1000+$8.230
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
AM1A-Z Series
54X5251

RoHS

Each
1+$12.960
5+$12.610
10+$12.290
50+$11.830
100+$11.150
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
ITW Series
74AC2129

RoHS

Each
1+$11.250
5+$11.190
10+$11.120
50+$10.760
100+$10.680
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
49X9898

RoHS

Each
1+$11.250
5+$11.190
10+$11.120
50+$10.980
100+$10.800
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
58M7290

RoHS

Each
1+$13.310
5+$12.960
10+$12.630
50+$12.160
100+$11.470
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
58M7289

RoHS

Each
1+$18.080
5+$16.060
10+$13.630
50+$12.410
100+$12.200
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
58M7301

RoHS

Each
1+$13.080
5+$12.750
10+$12.410
50+$11.960
100+$11.290
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
24V
-
Fixed
7.62mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
58M7288

RoHS

Each
1+$18.080
5+$16.060
10+$13.630
50+$12.410
100+$12.200
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
49X9918

RoHS

Each
1+$12.460
5+$12.280
10+$12.100
50+$11.590
100+$10.740
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
49X9916

RoHS

Each
1+$11.250
5+$11.200
10+$11.140
50+$10.960
100+$10.760
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
49X9910

RoHS

Each
1+$12.460
5+$12.340
10+$12.220
50+$11.720
100+$10.740
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
49X9914

RoHS

Each
1+$11.450
5+$11.390
10+$11.310
50+$10.940
100+$10.800
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
54X5243

RoHS

Each
1+$11.770
5+$11.470
10+$11.170
50+$10.760
100+$10.140
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
ITW Series
49X9906

RoHS

Each
1+$11.450
5+$11.390
10+$11.310
50+$10.940
100+$10.930
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
74AC2124

RoHS

Each
1+$11.250
5+$11.240
10+$11.230
50+$11.020
100+$10.840
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
74AC2126

RoHS

Each
1+$13.780
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
74AC2130

RoHS

Each
1+$11.250
5+$11.190
10+$11.120
50+$10.760
100+$10.610
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
7.62mm
11mm
-
17mm
36V
75V
TMR 1 Series
47X2644

RoHS

Each
1+$11.930
5+$11.620
10+$11.320
25+$10.910
100+$10.300
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
12V
-
Fixed
7.62mm
11mm
Through Hole
17mm
9V
18V
-
04R8575

RoHS

Each
1+$12.520
5+$12.190
10+$11.860
25+$11.430
100+$10.770
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
Through Hole
19.5mm
4.5V
5.5V
IH Series
04R8587

RoHS

Each
1+$12.770
5+$12.430
10+$12.100
25+$11.650
100+$10.980
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
12V
-
Fixed
7.62mm
10.16mm
Through Hole
19.5mm
10.8V
12.5V
-
47X2649

RoHS

Each
1+$11.930
5+$11.620
10+$11.320
25+$10.910
100+$10.300
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
11mm
Through Hole
17mm
18V
36V
-
74AC2132

RoHS

Each
1+$13.780
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
48V
-
Fixed
7.62mm
11mm
-
17mm
36V
75V
TMR 1 Series
45Y2868

RoHS

Each
1+$11.240
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
5V
CB, IEC, UL
Fixed
7.62mm
11mm
Through Hole
17mm
4.5V
9V
-
04R8589

RoHS

Each
1+$12.770
5+$12.430
10+$12.100
25+$11.650
100+$10.980
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
12V
-
Fixed
7.62mm
10.16mm
Through Hole
19.5mm
10.8V
13.2V
IH Series
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER