
| Quantity | Price |
|---|---|
| 1+ | $52.690 |
Product Information
Product Overview
THD-12WI series is a range of high performance, isolated 12W DC/DC converter modules featuring ultra-wide 4:1 input voltage ranges in a DIP-24 package with industry-standard footprint. Overload and overvoltage protection as well as remote on/off are included as standard. Built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
- Highest power density of 12W in DIP 24 package
- Very high efficiency
- I/O isolation voltage of 1500V
- Input filter meets EN 55022A without external components
- Undervoltage lock-out circuit
- Copper, nickel plated case, non conductive FR4 baseplate, epoxy (UL94V-0 rated) potting material
- Continuous short-circuit protection
- Operating temperature range from -40°C to +85°C
- UL 62368-1, IEC/EN 62368-1, UL 60950-1, IEC/EN 60950-1 safety standards
- 3-year product warranty
Technical Specifications
ITE
4:1
1 Output
3.5A
-
1.5kV
IEC, UL
20.3mm
Through Hole
18V
-
DIP
12W
3.3V
-
-
48V
Fixed
10.2mm
31.8mm
75V
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
