0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2743

RoHS

Each
1+$47.330
5+$46.240
10+$45.440
50+$43.720
100+$43.090
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 12 Series
08P1245

RoHS

Each
1+$40.200
5+$39.170
10+$38.150
50+$36.770
100+$34.710
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF12 Series
74AJ3552

RoHS

Each
1+$52.690
5+$50.210
10+$47.730
50+$41.840
100+$41.300
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
04R8902

RoHS

Each
1+$40.010
5+$38.980
10+$37.960
25+$36.590
100+$34.530
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
04R8671

RoHS

Each
1+$38.150
5+$37.160
10+$36.170
25+$34.850
100+$32.870
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
JCG Series
04R8665

RoHS

Each
1+$38.920
5+$37.910
10+$36.900
25+$35.550
100+$33.530
ITE
DIP
2:1
12W
1 Output
3.3V
3.5A
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCG12 Series
51R5231

RoHS

Each
1+$52.690
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
-
1.5kV
48V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
-
04R8664

RoHS

Each
1+$38.150
5+$37.160
10+$36.170
25+$34.850
100+$32.870
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
-
04R8657

RoHS

Each
1+$38.920
5+$37.910
10+$36.900
25+$35.550
100+$33.530
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
04R8672

RoHS

Each
1+$38.150
5+$37.160
10+$36.170
25+$34.850
100+$32.870
ITE
DIP
2:1
12W
1 Output
3.3V
3.5A
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
-
04R8658

RoHS

Each
1+$38.920
5+$37.910
10+$36.900
25+$35.550
100+$33.530
ITE
DIP
2:1
12W
1 Output
3.3V
3.5A
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCG12 Series
94X2750

RoHS

Each
1+$57.690
ITE
DIP
2:1
12W
1 Output
3.3V
3.5A
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
69AC4379

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4378

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
27AK9216

RoHS

Each
1+$28.190
100+$26.490
200+$25.280
500+$24.270
1000+$23.540
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
-
1.6kV
48V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
18V
75V
AM12TW-Z Series
27AK9196

RoHS

Each
1+$26.600
100+$24.990
200+$23.860
500+$22.900
1000+$22.210
ITE
DIP
2:1
12W
1 Output
3.3V
3.5A
-
1.6kV
24V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
18V
36V
AM12T-Z Series
27AK9209

RoHS

Each
1+$28.190
100+$26.490
200+$25.280
500+$24.270
1000+$23.540
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
-
1.6kV
24V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
9V
36V
AM12TW-Z Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER