Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 200-7212WIRCMFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71Y9377
Product RangeTEP 200WIRCMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $687.560 |
Price for:Each
Minimum: 1
Multiple: 1
$687.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 200-7212WIRCMFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71Y9377
Product RangeTEP 200WIRCMF Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height33.8mm
Depth85mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeTEP 200WIRCMF Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
33.8mm
Input Voltage DC Min
43V
Product Range
TEP 200WIRCMF Series
DC / DC Converter Type
Module
Output Power Max
240W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
61mm
Depth
85mm
Input Voltage DC Max
160V
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for TEP 200-7212WIRCMF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
