0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
71Y9369

RoHS

Each
1+$484.140
5+$480.740
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9374

RoHS

Each
1+$504.470
5+$502.980
Railway
Module
4:1
216W
1 Output
24V
9A
3kV
48V
Fixed
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
74AJ3336

RoHS

Each
1+$270.640
5+$258.840
10+$247.020
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3329

RoHS

Each
1+$270.090
5+$265.500
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
25AM4066

RoHS

Each
1+$216.210
5+$212.440
10+$208.690
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed, Adjustable
61mm
29.6mm
85mm
9V
36V
TEP 75WICM
71Y9367

RoHS

Each
1+$484.140
5+$480.720
Railway
Module
4:1
180W
1 Output
12V
15A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
74AJ3340

RoHS

Each
1+$266.180
5+$255.240
10+$244.310
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
71Y9368

RoHS

Each
1+$638.210
Railway
Module
4:1
180W
1 Output
15V
12A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9373

RoHS

Each
1+$632.760
Railway
Module
4:1
210W
1 Output
15V
14A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9371

RoHS

Each
1+$638.210
Railway
Module
4:1
177.6W
1 Output
48V
3.7A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9380

RoHS

Each
1+$687.560
Railway
Module
4:1
238W
1 Output
28V
8.5A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
71Y9379

RoHS

Each
1+$687.560
Railway
Module
4:1
240W
1 Output
24V
10A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
71Y9377

RoHS

Each
1+$687.560
Railway
Module
4:1
240W
1 Output
12V
20A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
71Y9370

RoHS

Each
1+$500.130
5+$483.990
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9375

RoHS

Each
1+$632.760
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9376

RoHS

Each
1+$496.100
5+$480.080
Railway
Module
4:1
216W
1 Output
48V
4.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9372

RoHS

Each
1+$632.760
Railway
Module
4:1
216W
1 Output
12V
18A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
74AJ3331

RoHS

Each
1+$310.930
5+$292.640
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
36V
75V
TEP 100CMF
86AK7857

RoHS

Each
1+$316.740
5+$311.260
ITE
Module
2:1
100W
1 Output
15V
6.7A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
74AJ3337

RoHS

Each
1+$332.020
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
74AJ3341

RoHS

Each
1+$329.230
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
74AJ3342

RoHS

Each
1+$266.230
5+$254.640
10+$243.040
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
74AJ3327

RoHS

Each
1+$400.510
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
74AJ3335

RoHS

Each
1+$270.600
5+$262.920
10+$255.240
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3338

RoHS

Each
1+$329.230
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER