Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2416WIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.63W4264
Product RangeTEP 160WIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.860 |
Price for:Each
Minimum: 1
Multiple: 1
$344.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 160-2416WIRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.63W4264
Product RangeTEP 160WIR Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max140W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
Depth48.26mm
Input Voltage DC Min8.5V
Input Voltage DC Max36V
Product RangeTEP 160WIR Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
TEP 160WIR Series
DC / DC Converter Type
Module
Output Power Max
140W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
61mm
Depth
48.26mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for TEP 160-2416WIR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
