Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-2412WICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51R7589
Product RangeTEP 150WI Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.740 |
| 5+ | $258.620 |
| 10+ | $247.500 |
Price for:Each
Minimum: 1
Multiple: 1
$269.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-2412WICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51R7589
Product RangeTEP 150WI Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width65mm
Height35.7mm
Depth98mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEP 150WI Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
35.7mm
Input Voltage DC Min
9V
Product Range
TEP 150WI Series
DC / DC Converter Type
Module
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
65mm
Depth
98mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TEP 150-2412WI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
