ITE & Railway Isolated Chassis Mount DC / DC Converters:

17 Products Found
Find a huge range of ITE & Railway Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE, Industrial & LED Lighting & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda, BEL Power Solutions & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51R5020

RoHS

Each
1+
$285.710
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7590

RoHS

Each
1+
$329.640
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
70AC7254

RoHS

BEL POWER SOLUTIONS
Each
1+
$535.190
5+
$485.450
10+
$432.220
25+
$404.060
50+
$370.960
ITE & Railway
-
3:1
150W
1 Output
24V
6.25A
-
-
24V
-
Fixed, Adjustable
-
96mm
36.1mm
164.5mm
16.8V
45V
Melcher RCM150 Series
51R7593

RoHS

Each
1+
$329.640
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
04X5086

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE & Railway
Enclosed
-
180W
1 Output
24V
7.5A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS Series
70AC7218

RoHS

BEL POWER SOLUTIONS
Each
1+
$563.500
5+
$555.240
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
-
Fixed, Adjustable
-
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
70AC7272

RoHS

Each
1+
$1,111.130
5+
$1,007.850
10+
$897.340
25+
$838.880
50+
$770.170
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
72V
-
Fixed, Adjustable
-
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
70AC7217

RoHS

BEL POWER SOLUTIONS
Each
1+
$506.600
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
-
Fixed, Adjustable
-
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
33AK4187

RoHS

Each
1+
$743.790
10+
$669.570
ITE & Railway
Enclosed
-
99.6W
1 Output
12V
8.3A
-
2kV
24V
-
Fixed, Adjustable
-
60mm
95mm
220mm
18V
32V
RDS-A Series
33AK4191

RoHS

Each
1+
$412.010
10+
$371.450
ITE & Railway
Enclosed
-
30W
1 Output
12V
2.5A
-
2kV
24V
-
Fixed, Adjustable
-
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4189

RoHS

Each
1+
$906.220
10+
$816.490
ITE & Railway
Enclosed
-
180W
1 Output
24V
7.5A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4192

RoHS

Each
1+
$412.010
10+
$371.450
ITE & Railway
Enclosed
-
31.2W
1 Output
24V
1.3A
-
2kV
24V
-
Fixed, Adjustable
-
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4188

RoHS

Each
1+
$906.220
10+
$816.490
ITE & Railway
Enclosed
-
180W
1 Output
12V
15A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4195

RoHS

Each
1+
$491.090
10+
$443.370
ITE & Railway
Enclosed
-
60W
1 Output
5V
12A
-
2kV
48V
-
Fixed, Adjustable
-
43mm
95mm
160mm
36V
63V
RDS-A Series
33AK4194

RoHS

Each
1+
$491.090
10+
$443.370
ITE & Railway
Enclosed
-
60W
1 Output
24V
2.5A
-
2kV
24V
-
Fixed, Adjustable
-
43mm
95mm
160mm
18V
32V
RDS-A Series
33AK4190

RoHS

Each
1+
$906.220
10+
$816.490
ITE & Railway
Enclosed
-
180W
1 Output
5V
36A
-
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4193

RoHS

Each
1+
$491.090
10+
$443.370
ITE & Railway
Enclosed
-
60W
1 Output
12V
5A
-
2kV
24V
-
Fixed, Adjustable
-
43mm
95mm
160mm
18V
32V
RDS-A Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER