
| Quantity | Price |
|---|---|
| 1+ | $147.190 |
Product Information
Product Overview
The TEN 60-4823WIN is a 2-output 60W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry standard footprint. It offers 18 to 75VDC input voltage range and ±15VDC output voltage. Standard features include remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
- Adjustable output voltage
- No minimum load required
- 91% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
ITE
4:1
2 Output
2A
2A
1.5kV
Fixed
10.2mm
25.4mm
75V
Lead (04-Feb-2026)
DIP
60W
15V
-15V
-
48V
50.8mm
Through Hole
18V
-
Technical Docs (2)
Alternatives for TEN 60-4823WIN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
