
Product Information
Product Overview
TEL 6-4812WI is a TEL 6WI series DC/DC converter. TEL 6WI is an isolated 6W converter series which comes in an ultra compact DIP-16 metal package. It solidifies the new package standard in this power range with a power density of 1.6W/cm3 which almost doubles the power density compared to 6W converters in DIP-24 packages. The TEL 6WI offers a wide 4:1 input voltage range and featured a high efficiency which enables an operation temperature of up to +70°C at full load and up to 85°C with 60% load. With only a single input capacitor (SMD) the converters comply with conducted and radiated emission standard EN 55032 class A. Overall they feature an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
- Input voltage range from 18 to 75VDC (48VDC nominal)
- Output voltage is 12VDC, output current is 500mA
- Efficiency is 85%
- 6-side shielded metal case with insulated baseplate
- low thermal loss
- Protection against short circuit
- 3-year product warranty
Technical Specifications
ITE & Industrial
4:1
1 Output
500mA
-
1.5kV
Fixed
10.8mm
18V
TEL 6WI Series
DIP
6W
12VDC
-
-
48V
14.4mm
24.3mm
75V
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
