Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 2-0521Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
Price for:Each
Minimum: 10
Multiple: 10
$172.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 2-0521Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4755
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingThrough Hole
Height7.2mm
Depth23.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TEL 2-0521 is a 2-output 2W board-mount isolated DC/DC Converter with ±5VDC output voltage. Requires only 3.25cm² of space on the PCB it provides a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies this converter for many applications.
- Regulated output
- Low ripple and noise
- Indefinite short-circuit protection
- Wide 2:1 input range
- 1500V I/O isolation
- 64% Typical efficiency
- 5VDC Nominal input voltage
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
23.8mm
Input Voltage DC Max
9V
SVHC
No SVHC (17-Jan-2023)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
13.7mm
Height
7.2mm
Input Voltage DC Min
4.5V
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
