Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(17)
(2)
Height
=7.2mm
1
(4)
(1)
(7)
(13)
(1)
(16)
(3)
(31)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
(5)
Input Ratio
(17)
Output Power Max
(2)
(20)
No. of Outputs
(11)
(11)
Output Voltage - Output 1
(8)
(8)
(6)
Output Current - Output 1
(2)
(1)
(3)
(1)
(2)
(1)
(4)
(4)
Output Voltage - Output 2
(5)
(3)
(3)
Output Current - Output 2
(1)
(4)
(3)
(3)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$20.550 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | ||||||
TRACO POWER | Each | 1+$19.470 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$20.550 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$20.550 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$19.470 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$24.260 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$23.120 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+$17.280 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 4.5V | 9V | - | ||||||
Each | 1+$20.390 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 36V | 75V | - | ||||||
Each | 1+$20.390 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 36V | 75V | - | ||||||
Each | 1+$17.280 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 4.5V | 9V | - | ||||||
Each | 1+$19.440 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 36V | 75V | TEL 2 | ||||||
Each | 1+$17.280 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 4.5V | 9V | - | ||||||
Each | 1+$16.370 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 4.5V | 9V | - | ||||||
TRACO POWER | Each | 1+$20.550 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
TRACO POWER | Each | 1+$19.470 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+$19.470 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | ||||||
78AK6123 RoHS | XP POWER | Each | 1+$15.960 5+$14.170 10+$12.040 50+$10.970 100+$10.780 | - | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1kV | 24V | - | Fixed | 9.5mm | - | 7.2mm | 19.5mm | 21.6V | 26.4V | IF Series | ||||
78AK6122 RoHS | XP POWER | Each | 1+$15.960 5+$14.170 10+$12.040 50+$10.970 100+$10.780 | - | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | - | Fixed | 9.5mm | - | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | ||||
Each | 1+$5.100 100+$4.580 200+$4.260 500+$3.990 1000+$3.790 | - | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 7.2mm | - | 7.2mm | 19.5mm | 21.6V | 26.4V | AM2D-RZ Series | ||||||
Each | 1+$5.100 100+$4.580 200+$4.260 500+$3.990 1000+$3.790 | - | SIP | - | 2W | 2 Output | 15V | 66mA | -15V | -66mA | - | 3kV | 5V | - | Fixed, Adjustable | 7.2mm | - | 7.2mm | 19.5mm | 4.5V | 5.5V | AM2D-RZ Series | ||||||
Each | 1+$5.100 100+$4.580 200+$4.260 500+$3.990 1000+$3.790 | - | SIP | - | 2W | 1 Output | 12V | 166mA | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 7.2mm | - | 7.2mm | 19.5mm | 21.6V | 26.4V | AM2D-RZ Series | ||||||