0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

302 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AJ8272

RoHS

Each
1+$31.190
5+$30.950
10+$30.710
50+$30.620
100+$30.110
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
98K1443

RoHS

Each
1+$16.520
5+$16.260
10+$16.000
50+$15.750
100+$15.650
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
51R5256

RoHS

Each
1+$32.640
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
59AK7090

RoHS

Each
1+$35.020
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 15WIN Series
59AK7072

RoHS

Each
1+$38.560
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
-
1.5kV
12V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
18V
TEL 15N Series
59AK7088

RoHS

Each
1+$38.560
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 15N Series
59AK7086

RoHS

Each
1+$40.510
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 15WIN Series
59AK7098

RoHS

Each
1+$35.020
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
-
1.8kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 15WIN Series
55AH0116

RoHS

Each
1+$26.530
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
TEL 10
85Y2840

RoHS

Date/Lot Code

Each
1+$29.840
5+$29.070
10+$28.290
25+$27.270
100+$25.720
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
51R5248

RoHS

Each
1+$26.050
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
4.5V
5.5V
-
45Y2507

RoHS

Each
1+$20.480
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
THL 3WI Series
45Y2519

RoHS

Each
1+$20.480
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
THL 3WI Series
85Y2839

RoHS

Date/Lot Code

Each
1+$29.340
5+$28.580
10+$27.830
25+$26.810
100+$25.290
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
45Y2529

RoHS

Each
1+$22.500
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
THL 3WI Series
45Y2513

RoHS

Each
1+$22.500
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
THL 3WI Series
85Y2834

RoHS

Date/Lot Code

Each
1+$29.840
5+$29.070
10+$28.290
25+$27.270
100+$25.720
ITE
DIP
2:1
8W
1 Output
3.3V
1.6A
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
18X5105

RoHS

Each
1+$25.340
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
THL 3WI Series
45Y2521

RoHS

Each
1+$20.480
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
THL 3WI Series
45Y2525

RoHS

Each
1+$22.500
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
THL 3WI Series
85Y2838

RoHS

Date/Lot Code

Each
1+$29.840
5+$29.070
10+$28.290
25+$27.270
100+$25.720
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
73AC5190

RoHS

Each
1+$28.660
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
TEL 10WI Series
73AC5183

RoHS

Each
1+$28.660
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
TEL 10WI Series
15AC8348

RoHS

Each
1+$27.560
5+$26.840
10+$26.130
25+$25.180
100+$23.750
ITE
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
JWE06 Series
15AC8349

RoHS

Each
1+$27.560
5+$26.840
10+$26.130
25+$25.180
100+$23.750
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
JWE06 Series
1-25 of 302 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER