Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF6045NIT-220M-DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AC4842
Re-Reel71AC2900RL
Cut Tape71AC2900
Product RangeCLF-NI-D Series
Your Part Number
3,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.806 | $8.06 |
| Total Price | $8.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.806 |
| 25+ | $0.719 |
| 50+ | $0.702 |
| 100+ | $0.684 |
| 250+ | $0.642 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.516 |
| 8000+ | $0.513 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045NIT-220M-DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AC4842
Re-Reel71AC2900RL
Cut Tape71AC2900
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeCLF-NI-D Series
Power Inductor Case6.3mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.4A
Power Inductor Case
6.3mm x 6mm x 4.5mm
DC Resistance Max
0.075ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
