22µH SMD Power Inductors :
713 Products FoundFind a huge range of 22µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 2.2µH, 4.7µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, TDK, Taiyo Yuden & Vishay
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.220 25+ $1.200 50+ $1.180 100+ $1.090 More Pricing... | 22µH | 1.15A | Shielded | - | 900mA | WE-TPC Series | 5.8mm x 5.8mm x 2.8mm | - | - | - | 0.12ohm | ± 30% | 5.8mm | - | 5.8mm | 2.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.970 10+ $2.750 25+ $2.680 50+ $2.610 100+ $2.470 More Pricing... | 22µH | 5.3A | Shielded | - | 6.5A | WE-PD Series | 12mm x 12mm x 10mm | - | - | - | 0.028ohm | ± 20% | 12mm | - | 12mm | 10mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.510 25+ $2.410 50+ $2.300 100+ $2.090 More Pricing... | 22µH | 3.37A | Shielded | - | 3.77A | WE-PD Series | 12mm x 12mm x 6mm | - | - | - | 0.036ohm | ± 20% | 12mm | - | 12mm | 6mm | - | ||||||
64T2384 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.304 10+ $0.251 25+ $0.234 50+ $0.218 100+ $0.202 More Pricing... | 22µH | 1.5A | Semishielded | - | 1.9A | SRN6045 Series | - | - | - | - | 0.142ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | |||||
Each | 1+ $9.660 10+ $9.610 25+ $9.550 50+ $9.380 100+ $9.210 More Pricing... | 22µH | 30A | Shielded | - | 18A | WE-HCF Series | 28.5mm x 19.5mm x 18.5mm | - | - | - | 2.4mohm | ± 15% | 28.5mm | - | 19.5mm | 18.5mm | - | ||||||
07W8494 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.070 25+ $1.010 50+ $0.947 | 22µH | 4.3A | Shielded | - | 4.1A | SRR1280 Series | - | - | - | - | 0.0386ohm | ± 20% | 12.5mm | - | 12.5mm | 7.5mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.507 10+ $0.424 25+ $0.402 50+ $0.381 100+ $0.359 More Pricing... | 22µH | 760mA | Unshielded | - | 1.2A | SDR0403 Series | 4.5mm x 4mm x 3.2mm | - | - | - | 0.38ohm | ± 20% | 4.5mm | - | 4mm | 3.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.070 10+ $4.000 25+ $3.870 50+ $3.740 100+ $3.610 More Pricing... | 22µH | 6A | Shielded | - | 6.5A | WE-HCI Series | 13.2mm x 12.8mm x 6.2mm | - | - | - | 0.0247ohm | ± 20% | 13.2mm | - | 12.8mm | 6.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.790 10+ $2.630 25+ $2.550 50+ $2.470 100+ $2.290 More Pricing... | 22µH | 4.1A | Shielded | - | 5A | WE-PD Series | 12mm x 12mm x 8mm | - | - | - | 0.043ohm | ± 20% | 12mm | - | 12mm | 8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.418 25+ $0.396 50+ $0.374 100+ $0.353 250+ $0.350 More Pricing... | 22µH | 1.1A | Shielded | - | 1.15A | TYS5020 Series | 5mm x 5mm x 2mm | - | - | - | 0.226ohm | ± 20% | 5mm | - | 5mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.560 25+ $1.530 50+ $1.500 100+ $1.450 More Pricing... | 22µH | 600mA | Shielded | - | 1.6A | WE-MAPI Series | 3mm x 3mm x 1.5mm | - | - | - | 1.04ohm | ± 20% | 3mm | - | 3mm | 1.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.439 10+ $0.367 25+ $0.348 50+ $0.330 100+ $0.311 More Pricing... | 22µH | 600mA | Semishielded | - | 1.7A | SRN3015TA Series | 3mm x 3mm x 1.5mm | - | - | - | 0.46ohm | ± 20% | 3mm | - | 3mm | 1.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.640 25+ $1.400 50+ $1.160 100+ $1.090 More Pricing... | 22µH | 880mA | Shielded | - | 600mA | WE-TPC Series | 4.8mm x 4.8mm x 1.8mm | - | - | - | 300mohm | ± 30% | 4.8mm | - | 4.8mm | 1.8mm | - | ||||||
BOURNS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.910 10+ $1.620 25+ $1.440 50+ $1.410 100+ $1.370 | 22µH | 5A | Shielded | - | 5.6A | SRP6060FA Series | 6.6mm x 6.4mm x 5.8mm | - | - | - | 0.0605ohm | ± 20% | 6.6mm | - | 6.4mm | 5.8mm | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.727 250+ $0.553 500+ $0.495 1000+ $0.448 5000+ $0.408 | 22µH | 3.6A | Shielded | - | - | MC PCS Series | 12mm x 12mm x 8mm | - | - | - | 0.043ohm | ± 20% | 12mm | - | 12mm | 8mm | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.540 10+ $1.170 25+ $1.090 50+ $1.010 100+ $0.924 More Pricing... | 22µH | 6.2A | Shielded | - | 9.2A | PCC-M1054M Series | 10.7mm x 10mm x 5.4mm | - | - | - | 0.05ohm | ± 20% | 10mm | - | 10.7mm | 5.4mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.410 10+ $3.740 25+ $3.510 50+ $3.350 100+ $3.180 More Pricing... | 22µH | 10.5A | Shielded | - | 12A | MPX Series | 17mm x 17.1mm x 7mm | - | - | - | 0.0229ohm | ± 20% | 17mm | - | 17.1mm | 7mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.200 10+ $9.060 25+ $8.910 50+ $8.260 100+ $6.860 More Pricing... | 22µH | 12.5A | Shielded | - | 15A | WE-HCF Series | 21.8mm x 21.5mm x 14.5mm | - | - | - | 0.01065ohm | ± 15% | 21.8mm | - | 21.5mm | 14.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.050 10+ $3.780 25+ $3.720 50+ $3.660 100+ $3.550 More Pricing... | 22µH | 4.7A | Shielded | - | 3.5A | WE-PDF Series | 10.2mm x 10.2mm x 6.4mm | - | - | - | 0.0373ohm | ± 20% | 10.2mm | - | 10.2mm | 6.4mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.763 10+ $0.690 25+ $0.635 50+ $0.568 100+ $0.512 More Pricing... | 22µH | 2.3A | Semishielded | - | 3.3A | SRN6045TA Series | 6mm x 6mm x 4.2mm | - | - | - | 0.096ohm | ± 20% | 6mm | - | 6mm | 4.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.522 10+ $0.428 25+ $0.404 50+ $0.380 100+ $0.358 More Pricing... | 22µH | - | - | 1.9A | 2A | DG6045C Series | - | 6mm x 6mm x 4.5mm | - | - | 0.1176ohm | ± 20% | 6mm | Ferrite | 6mm | 4.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.419 250+ $0.325 500+ $0.293 1000+ $0.268 5000+ $0.246 | 22µH | 1.11A | Unshielded | - | - | MC SD54 Series | 5.8mm x 5.2mm x 4.5mm | - | - | - | 0.18ohm | ± 20% | 5.8mm | - | 5.2mm | 4.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.551 10+ $0.465 25+ $0.420 50+ $0.394 100+ $0.368 More Pricing... | 22µH | 1.12A | Shielded | - | 1.21A | VLS-HBX Series | 3mm x 3mm x 1.2mm | - | - | - | 0.761ohm | ± 20% | 3mm | - | 3mm | 1.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.330 25+ $1.260 50+ $1.200 | 22µH | 3.4A | Shielded | - | 5A | SRP5050FA Series | 6mm x 5.7mm x 4.8mm | - | - | - | 0.09965ohm | ± 20% | 6mm | - | 5.7mm | 4.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.360 25+ $1.250 50+ $1.130 100+ $1.010 More Pricing... | 22µH | 3.9A | Shielded | - | 8A | SRP8540A Series | - | - | - | - | 0.12ohm | ± 20% | 8.1mm | - | 8.4mm | 3.8mm | - | ||||||