0
0 Items$0.00

SMD Power Inductors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
71AC2897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.954
25+$0.774
100+$0.643
250+$0.611
500+$0.536
More Pricing...
15µH
2A
Shielded
1.7A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
60mohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.886
100+$0.735
250+$0.700
500+$0.613
More Pricing...
3.3µH
3.7A
Shielded
4.3A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.019ohm
± 30%
6.3mm
6mm
4.5mm
71AC2903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.981
20+$0.945
30+$0.909
50+$0.832
100+$0.755
More Pricing...
33µH
1.6A
Shielded
1.4A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
100mohm
± 20%
6.3mm
6mm
4.5mm
71AC2908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.787
20+$0.744
30+$0.700
50+$0.683
100+$0.665
More Pricing...
6.8µH
3.1A
Shielded
2.5A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
27mohm
± 30%
6.3mm
6.3mm
4.5mm
71AC2906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.905
100+$0.751
250+$0.713
500+$0.625
More Pricing...
47µH
1.4A
Shielded
1.2A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
130mohm
± 20%
6.3mm
6mm
4.5mm
71AC2901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.960
20+$0.925
30+$0.890
50+$0.815
100+$0.739
More Pricing...
220µH
570mA
Shielded
470mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.72ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.960
20+$0.925
30+$0.890
50+$0.815
100+$0.739
More Pricing...
1µH
4.8A
Shielded
8A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
11mohm
± 30%
6.3mm
6mm
4.5mm
71AC2896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.934
25+$0.700
100+$0.665
250+$0.623
500+$0.593
More Pricing...
1.5µH
4.5A
Shielded
6.6A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.013ohm
± 30%
6.3mm
6mm
4.5mm
71AC2904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.960
20+$0.925
30+$0.890
50+$0.815
100+$0.739
More Pricing...
330µH
490mA
Shielded
360mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.92ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.787
20+$0.744
30+$0.700
50+$0.683
100+$0.665
More Pricing...
22µH
1.8A
Shielded
1.4A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.075ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.787
20+$0.761
30+$0.735
50+$0.700
100+$0.665
More Pricing...
68µH
1.1A
Shielded
810mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
200mohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.960
20+$0.925
30+$0.890
50+$0.815
100+$0.739
More Pricing...
4.7µH
3.3A
Shielded
3.1A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.023ohm
± 30%
6.3mm
6.3mm
4.5mm
71AC2894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.955
20+$0.920
30+$0.884
50+$0.810
100+$0.735
More Pricing...
10µH
2.6A
Shielded
2.4A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.035ohm
± 20%
6.3mm
6mm
4.5mm
71AC2899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.922
20+$0.889
30+$0.855
50+$0.783
100+$0.711
More Pricing...
2.2µH
4.1A
Shielded
4.2A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.015ohm
± 30%
6.3mm
6.3mm
4.5mm
71AC2895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.922
20+$0.889
30+$0.855
50+$0.783
100+$0.711
More Pricing...
100µH
860mA
Shielded
610mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.32ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.960
20+$0.925
30+$0.890
50+$0.815
100+$0.739
More Pricing...
470µH
410mA
Shielded
280mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
1.3ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
10+$1.110
25+$1.010
50+$0.903
100+$0.819
More Pricing...
150µH
720mA
Shielded
530mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.48ohm
± 20%
6.3mm
6.3mm
4.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK