1.8A SMD Power Inductors:
137 Products FoundFind a huge range of 1.8A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 3A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Bourns, TDK, Wurth Elektronik, Abracon & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.381 10+ $0.313 25+ $0.295 50+ $0.276 100+ $0.258 More Pricing... | 2.2µH | 1.8A | Shielded | 1.65A | SRN3015 Series | 3mm x 3mm x 1.5mm | - | 0.072ohm | ± 20% | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.508 10+ $0.425 25+ $0.403 50+ $0.382 100+ $0.360 | 33µH | 1.8A | Semishielded | 2.5A | SRN6045TA Series | 6mm x 6mm x 4.2mm | - | 0.145ohm | ± 20% | 6mm | 6mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.761 10+ $0.645 25+ $0.612 50+ $0.579 100+ $0.546 More Pricing... | 4.7µH | 1.8A | Shielded | 1.5A | SLF Series | 6mm x 6mm x 2.5mm | - | 0.0306ohm | ± 20% | 6mm | 6mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.361 10+ $0.300 25+ $0.285 50+ $0.270 100+ $0.255 More Pricing... | 2.2µH | 1.8A | Shielded | 2.1A | DFE21CCN_EL Series | 0805 [2012 Metric] | 0805 [2012 Metric] | 0.138ohm | ± 20% | 2mm | 1.2mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 10+ $2.640 25+ $2.560 50+ $2.480 100+ $2.300 More Pricing... | 150µH | 1.8A | Shielded | 1.8A | WE-PD Series | 12mm x 12mm x 8mm | - | 0.28ohm | ± 20% | 12mm | 12mm | 8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.401 50+ $0.380 100+ $0.358 | 4.7µH | 1.8A | Unshielded | 3A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | - | 0.08ohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.910 10+ $2.450 25+ $2.330 50+ $2.200 100+ $2.080 More Pricing... | 10µH | 1.8A | Shielded | 1.27A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.677 10+ $0.572 25+ $0.542 50+ $0.512 100+ $0.482 More Pricing... | 4.7µH | 1.8A | Shielded | 1.1A | DEM2818C Series | 3mm x 2.8mm x 1.8mm | - | 0.092ohm | ± 20% | 3mm | 2.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.534 10+ $0.452 25+ $0.403 50+ $0.394 100+ $0.384 More Pricing... | 22µH | 1.8A | Unshielded | 1.35A | SDE0604A Series | 5.8mm x 5.2mm x 4.5mm | - | 0.18ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 10+ $0.423 25+ $0.402 50+ $0.380 | 1.8µH | 1.8A | Unshielded | 2A | SDR0302 Series | 3mm x 2.8mm x 2.5mm | - | 0.08ohm | ± 20% | 3mm | 2.8mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.070 10+ $0.959 25+ $0.906 50+ $0.856 100+ $0.812 More Pricing... | 33µH | 1.8A | Shielded | 1.6A | CLF-NI-D Series | 7.4mm x 7mm x 4.5mm | - | 0.097ohm | ± 20% | 7.4mm | 7mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.490 25+ $1.440 50+ $1.380 100+ $1.310 More Pricing... | 22µH | 1.8A | Shielded | 1.9A | WE-TPC Series | 10mm x 10mm x 2.8mm | - | 0.135ohm | ± 30% | 10mm | 10mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.520 10+ $3.260 25+ $3.180 50+ $3.100 100+ $2.930 More Pricing... | 220µH | 1.8A | Shielded | 2.2A | WE-PD Series | 12mm x 12mm x 10mm | - | 300mohm | ± 20% | 12mm | 12mm | 10mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.988 10+ $0.976 25+ $0.945 50+ $0.914 100+ $0.852 More Pricing... | 1µH | 1.8A | Unshielded | 4.4A | WE-LQ Series | 4.5mm x 3.2mm x 2.6mm | - | 80mohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.370 10+ $0.326 25+ $0.308 50+ $0.289 100+ $0.273 More Pricing... | 3.3µH | 1.8A | Shielded | 1.45A | VLS-CX-1 Series | 2.5mm x 2mm x 1.2mm | - | 0.137ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.610 10+ $2.500 25+ $2.400 50+ $2.290 100+ $2.150 More Pricing... | 2.2µH | 1.8A | Shielded | 1.08A | WE-PD3 Series | 6.6mm x 4.45mm x 2.92mm | - | 50mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.808 10+ $0.683 25+ $0.649 50+ $0.614 100+ $0.580 | 10µH | 1.8A | - | 1.4A | - | 5.2mm x 5.2mm x 2.8mm | - | 0.063ohm | - | 5.2mm | 5.2mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.860 10+ $1.790 25+ $1.730 50+ $1.670 100+ $1.420 More Pricing... | 2.2µH | 1.8A | Shielded | 2.4A | WE-TPC Series | 2.8mm x 2.8mm x 2.8mm | - | 0.066ohm | ± 20% | 2.8mm | 2.8mm | 2.8mm | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.684 | 22µH | 1.8A | Shielded | - | 4600 Series | 7.3mm x 7.3mm x 4.55mm | - | 0.12ohm | ± 20% | 7.3mm | 7.3mm | 4.55mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.320 25+ $1.280 50+ $1.250 100+ $1.210 More Pricing... | 22µH | 1.8A | Semishielded | 2.2A | WE-LQS Series | 6mm x 6mm x 4.5mm | - | 0.089ohm | ± 20% | 6mm | 6mm | 4.5mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.708 | 5.6µH | 1.8A | Shielded | 2.8A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | - | 0.24ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.389 10+ $0.333 25+ $0.316 50+ $0.300 100+ $0.283 More Pricing... | 22µH | 1.8A | Shielded | 2.05A | ASPI-6045T Series | 6mm x 6mm x 4.5mm | - | 0.116ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.670 25+ $2.560 50+ $2.440 100+ $2.290 More Pricing... | 100µH | 1.8A | Unshielded | 3.4A | WE-PD4 Series | 18.54mm x 15.24mm x 7.11mm | - | 0.19ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $1.100 25+ $0.981 50+ $0.958 100+ $0.935 More Pricing... | 33µH | 1.8A | Unshielded | 2.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | - | 2.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.911 10+ $0.767 25+ $0.728 50+ $0.690 100+ $0.651 | 33µH | 1.8A | Shielded | 1.8A | SRU1038 Series | 10mm x 10mm x 3.8mm | - | 0.086ohm | ± 30% | 10mm | 10mm | 3.8mm | ||||||